Murata Ferrite Bead 0.85 mm (Surface) (0805) (Chip Ferrite Bead), 600 Ω impedance at 100 MHz

Bulk discount available
View bulk pricing options

Subtotal 500 units (supplied on a reel)*

£31.00

(exc. VAT)

£37.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1,950 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
500 - 975£0.062
1000 - 2475£0.055
2500 - 4975£0.047
5000 +£0.044

*price indicative

Packaging Options:
RS Stock No.:
724-1567P
Mfr. Part No.:
BLM21RK601SN1D
Brand:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Product Type

Ferrite Bead

Package Type

0805

Impedance at 100 MHz

600Ω

Current Rating

200mA

Mount Type

Surface

Sub Type

Chip Ferrite Bead

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Maximum DC Resistance

300mΩ

Length

2mm

Height

0.85mm

Depth

1.25mm

Standards/Approvals

REACH, RoHS

Series

BLM21RK

Application

Digital Interface, EMI Suppression Filter

Automotive Standard

No

Material

Ferrite

COO (Country of Origin):
JP

SMD 0805 Ferrite Filters- BLM21RK Series


These filters are designed to function as resistors within interference frequency ranges.

Dedicated to digital interfaces.

Reduce the possibility of resonance.

Do not generate distortion.

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy