Murata Ferrite Bead 1.25 mm (Surface) (0805) (Chip Ferrite Bead), 2700 Ω impedance at 100 MHz

Bulk discount available
View bulk pricing options

Subtotal 50 units (supplied on a continuous strip)*

£3.95

(exc. VAT)

£4.75

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 50 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
50 - 475£0.079
500 - 975£0.07
1000 - 2475£0.061
2500 +£0.056

*price indicative

Packaging Options:
RS Stock No.:
724-1526P
Mfr. Part No.:
BLM21BD272SN1L
Brand:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Package Type

0805

Product Type

Ferrite Bead

Packaging

Tape & Reel

Impedance at 100 MHz

2700Ω

Current Rating

200mA

Sub Type

Chip Ferrite Bead

Mount Type

Surface

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Depth

1.25mm

Standards/Approvals

REACH, RoHS

Length

2mm

Maximum DC Resistance

800mΩ

Height

1.25mm

Material

Ferrite

Series

BLM21BD

Application

EMI Suppression Filter, High Speed Signal Lines

Automotive Standard

No

RoHS Status: Exempt

COO (Country of Origin):
JP

SMD 0805 Ferrite Filters- BLM21B Series


The BLM series of ferrite beads from Murata do not require a ground connection and are ideal for use in circuits with unstable ground lines. At noise frequencies, these ferrite beads are designed to function nearly as resistors, leaving signal wave forms undistorted and reducing the possibility of resonance. The nickel barrier construction of the external electrodes enables excellent solder heat protection.

BLM_P variants feature low DC resistance and are ideal for high current circuits.

This series of ferrite beads are designed for general use applications.

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy