Murata Ferrite Bead (Chip Ferrite Bead), 2 x 1.25 x 1.25mm (0805 (2012M)), 2200Ω impedance at 100 MHz

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
724-1523
Mfr. Part No.:
BLM21BD222TN1D
Brand:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Package Type

0805 (2012M)

Impedance at 100 MHz

2200Ω

Current Rating

200mA

Type

Chip Ferrite Bead

Dimensions

2 x 1.25 x 1.25mm

Length

2mm

Depth

1.25mm

Maximum DC Resistance

600mΩ

Height

1.25mm

Material

Ferrite

Application

EMI Suppression Filter, High Speed Signal Lines

Series

BLM21BD

RoHS Status: Not Applicable

COO (Country of Origin):
JP

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy