Murata Ferrite Bead (Chip Ferrite Bead), 2 x 1.25 x 0.85mm (0805 (2012M)), 750Ω impedance at 100 MHz

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
724-1520
Mfr. Part No.:
BLM21BD751SN1D
Brand:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Package Type

0805 (2012M)

Impedance at 100 MHz

750Ω

Current Rating

250mA

Type

Chip Ferrite Bead

Dimensions

2 x 1.25 x 0.85mm

Length

2mm

Depth

1.25mm

Height

0.85mm

Maximum DC Resistance

400mΩ

Material

Ferrite

Application

EMI Suppression Filter, High Speed Signal Lines

Series

BLM21BD

RoHS Status: Not Applicable

COO (Country of Origin):
JP