Murata Ferrite Bead 0.8 mm (Surface) (0603) (Chip Ferrite Bead), 60 Ω impedance at 100 MHz
- RS Stock No.:
- 724-1429P
- Mfr. Part No.:
- BLM18PG600SN1D
- Brand:
- Murata
Bulk discount available
View bulk pricing optionsSubtotal 1000 units (supplied on a reel)*
£46.00
(exc. VAT)
£55.00
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 5,925 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1000 - 1975 | £0.046 |
| 2000 - 4975 | £0.04 |
| 5000 - 9975 | £0.035 |
| 10000 + | £0.032 |
*price indicative
- RS Stock No.:
- 724-1429P
- Mfr. Part No.:
- BLM18PG600SN1D
- Brand:
- Murata
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Product Type | Ferrite Bead | |
| Package Type | 0603 | |
| Impedance at 100 MHz | 60Ω | |
| Packaging | Tape | |
| Current Rating | 500mA | |
| Sub Type | Chip Ferrite Bead | |
| Mount Type | Surface | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | REACH, RoHS | |
| Depth | 0.8mm | |
| Height | 0.8mm | |
| Length | 1.6mm | |
| Maximum DC Resistance | 100mΩ | |
| Material | Ferrite | |
| Series | BLM18P | |
| Application | Power Supplies, EMI Suppression Filter | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Product Type Ferrite Bead | ||
Package Type 0603 | ||
Impedance at 100 MHz 60Ω | ||
Packaging Tape | ||
Current Rating 500mA | ||
Sub Type Chip Ferrite Bead | ||
Mount Type Surface | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals REACH, RoHS | ||
Depth 0.8mm | ||
Height 0.8mm | ||
Length 1.6mm | ||
Maximum DC Resistance 100mΩ | ||
Material Ferrite | ||
Series BLM18P | ||
Application Power Supplies, EMI Suppression Filter | ||
Automotive Standard No | ||
RoHS Status: Exempt

SMD 0603 Ferrite Filters- BLM18PG Series
BLM series ferrite beads from Murata do not require a ground connection and are Ideal for use in circuits with unstable ground lines. Excellent solder heat resistance is provided by the nickel barrier construction of the external electrodes. These ferrite beads are designed to function nearly as resistors at noise frequencies, leaving signal wave forms undistorted and reducing the possibility of resonance.
BLM_P variants have low DC resistance and are therefore suitable for use in high current circuits.
This series of ferrite beads are designed for general use applications.
