Murata Ferrite Bead 0.8 mm (Surface) (0603) (Chip Ferrite Bead), 1000 Ω impedance at 100 MHz, 1000 Ω impedance at 1 GHz

Bulk discount available
View bulk pricing options

Subtotal 500 units (supplied on a reel)*

£21.50

(exc. VAT)

£26.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 3,325 unit(s) shipping from 15 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
500 - 975£0.043
1000 - 2475£0.038
2500 - 4975£0.033
5000 +£0.03

*price indicative

Packaging Options:
RS Stock No.:
724-1368P
Mfr. Part No.:
BLM18HG102SN1D
Brand:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Package Type

0603

Product Type

Ferrite Bead

Packaging

Tape & Reel

Impedance at 100 MHz

1000Ω

Impedance at 1 GHz

1000Ω

Current Rating

100mA

Mount Type

Surface

Sub Type

Chip Ferrite Bead

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Standards/Approvals

REACH, RoHS

Maximum DC Resistance

1.6Ω

Height

0.8mm

Depth

0.8mm

Length

1.6mm

Series

BLM18HG

Automotive Standard

No

Application

EMI Suppression Filter, General Purpose

Material

Ferrite

COO (Country of Origin):
JP

SMD 0603 Ferrite Filters- BLM18EG/GG/HB/HD/HE/HG/HK Series


BLM series ferrite beads from Murata do not require a ground connection and are Ideal for use in circuits with unstable ground lines. Excellent solder heat resistance is provided by the nickel barrier construction of the external electrodes. These ferrite beads are designed to function nearly as resistors at noise frequencies, leaving signal wave forms undistorted and reducing the possibility of resonance.

This series of ferrite beads are designed for general use applications.

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy