Murata Ferrite Bead 0.8 mm (Surface) (0603) (Chip Ferrite Bead), 470 Ω impedance at 100 MHz, 1000 Ω impedance at 1 GHz
- RS Stock No.:
- 724-1359
- Mfr. Part No.:
- BLM18HD471SN1D
- Brand:
- Murata
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 25 units)*
£0.275
(exc. VAT)
£0.325
(inc. VAT)
FREE delivery for orders over £60.00
Last RS stock
- Final 800 unit(s), ready to ship
Units | Per unit | Per Pack* |
|---|---|---|
| 25 - 475 | £0.011 | £0.28 |
| 500 - 975 | £0.009 | £0.23 |
| 1000 - 2475 | £0.008 | £0.20 |
| 2500 - 4975 | £0.007 | £0.18 |
| 5000 + | £0.006 | £0.15 |
*price indicative
- RS Stock No.:
- 724-1359
- Mfr. Part No.:
- BLM18HD471SN1D
- Brand:
- Murata
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Product Type | Ferrite Bead | |
| Package Type | 0603 | |
| Impedance at 100 MHz | 470Ω | |
| Packaging | Tape & Reel | |
| Impedance at 1 GHz | 1000Ω | |
| Current Rating | 100mA | |
| Sub Type | Chip Ferrite Bead | |
| Mount Type | Surface | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | RoHS, REACH | |
| Length | 1.6mm | |
| Maximum DC Resistance | 1.2Ω | |
| Depth | 0.8mm | |
| Height | 0.8mm | |
| Material | Ferrite | |
| Automotive Standard | No | |
| Application | EMI Suppression Filter, High-Speed Signal Line | |
| Series | BLM18H | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Product Type Ferrite Bead | ||
Package Type 0603 | ||
Impedance at 100 MHz 470Ω | ||
Packaging Tape & Reel | ||
Impedance at 1 GHz 1000Ω | ||
Current Rating 100mA | ||
Sub Type Chip Ferrite Bead | ||
Mount Type Surface | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals RoHS, REACH | ||
Length 1.6mm | ||
Maximum DC Resistance 1.2Ω | ||
Depth 0.8mm | ||
Height 0.8mm | ||
Material Ferrite | ||
Automotive Standard No | ||
Application EMI Suppression Filter, High-Speed Signal Line | ||
Series BLM18H | ||
- COO (Country of Origin):
- JP

SMD 0603 Ferrite Filters- BLM18EG/GG/HB/HD/HE/HG/HK Series
BLM series ferrite beads from Murata do not require a ground connection and are Ideal for use in circuits with unstable ground lines. Excellent solder heat resistance is provided by the nickel barrier construction of the external electrodes. These ferrite beads are designed to function nearly as resistors at noise frequencies, leaving signal wave forms undistorted and reducing the possibility of resonance.
This series of ferrite beads are designed for general use applications.
Related links
- Murata Ferrite Bead 0.8 mm (Surface) (0603) (Chip Ferrite Bead) 1000 Ω impedance at 1 GHz
- Murata Ferrite Bead 0.8 mm (Surface) (0603) (Chip Ferrite Bead) 1800 Ω impedance at 1 GHz
- Murata Ferrite Bead 0.8 mm (Surface) (0603) (Chip Ferrite Bead) 600 Ω impedance at 1 GHz
- Murata Ferrite Bead 0.8 mm (Surface) (0603) (Chip Ferrite Bead) 1000 Ω impedance at 1 GHz
- Murata Ferrite Bead 0.8 mm (Surface) (0603) (Chip Ferrite Bead) 1500 Ω impedance at 1 GHz
- Murata Ferrite Bead 0.8 mm (Surface) (0603) (Chip Ferrite Bead) 700 Ω impedance at 1 GHz
- Murata Ferrite Bead 0.8 mm (Surface) (0603) (Chip Ferrite Bead) 145 Ω impedance at 1 GHz
- Murata Ferrite Bead 0.8 mm (Surface) (0603) (Chip Ferrite Bead) 300 Ω impedance at 1 GHz
