Murata Ferrite Bead 0.8 mm (Surface) (0603) (Chip Ferrite Bead), 1000 Ω impedance at 100 MHz, 1700 Ω impedance at 1 GHz
- RS Stock No.:
- 724-1346P
- Mfr. Part No.:
- BLM18HD102SN1D
- Brand:
- Murata
Bulk discount available
View bulk pricing optionsSubtotal 500 units (supplied on a reel)*
£34.00
(exc. VAT)
£41.00
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 52,000 unit(s) shipping from 02 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 500 - 975 | £0.068 |
| 1000 - 2475 | £0.06 |
| 2500 - 4975 | £0.052 |
| 5000 + | £0.046 |
*price indicative
- RS Stock No.:
- 724-1346P
- Mfr. Part No.:
- BLM18HD102SN1D
- Brand:
- Murata
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Package Type | 0603 | |
| Product Type | Ferrite Bead | |
| Packaging | Tape & Reel | |
| Impedance at 100 MHz | 1000Ω | |
| Impedance at 1 GHz | 1700Ω | |
| Current Rating | 50mA | |
| Sub Type | Chip Ferrite Bead | |
| Mount Type | Surface | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | RoHS, REACH | |
| Length | 1.6mm | |
| Maximum DC Resistance | 1.8Ω | |
| Depth | 0.8mm | |
| Height | 0.8mm | |
| Series | BLM18H | |
| Automotive Standard | No | |
| Application | High-Speed Signal Line, EMI Suppression Filter | |
| Material | Ferrite | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Package Type 0603 | ||
Product Type Ferrite Bead | ||
Packaging Tape & Reel | ||
Impedance at 100 MHz 1000Ω | ||
Impedance at 1 GHz 1700Ω | ||
Current Rating 50mA | ||
Sub Type Chip Ferrite Bead | ||
Mount Type Surface | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals RoHS, REACH | ||
Length 1.6mm | ||
Maximum DC Resistance 1.8Ω | ||
Depth 0.8mm | ||
Height 0.8mm | ||
Series BLM18H | ||
Automotive Standard No | ||
Application High-Speed Signal Line, EMI Suppression Filter | ||
Material Ferrite | ||
- COO (Country of Origin):
- JP

SMD 0603 Ferrite Filters- BLM18EG/GG/HB/HD/HE/HG/HK Series
BLM series ferrite beads from Murata do not require a ground connection and are ideal for use in circuits with unstable ground lines. Excellent solder heat resistance is provided by the nickel barrier construction of the external electrodes. These ferrite beads are designed to function nearly as resistors at noise frequencies, leaving signal wave forms undistorted and reducing the possibility of resonance.
This series of ferrite beads are designed for general use applications.
