Murata Ferrite Bead 0.8 mm (Surface) (0603) (Chip Ferrite Bead), 600 Ω impedance at 100 MHz, 700 Ω impedance at 1 GHz
- RS Stock No.:
- 724-1337
- Distrelec Article No.:
- 304-45-589
- Mfr. Part No.:
- BLM18EG601SN1D
- Brand:
- Murata
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 25 units)*
£1.725
(exc. VAT)
£2.075
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 525 unit(s) ready to ship
- Plus 6,325 unit(s) shipping from 26 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 25 - 475 | £0.069 | £1.73 |
| 500 - 975 | £0.059 | £1.48 |
| 1000 - 2475 | £0.052 | £1.30 |
| 2500 - 4975 | £0.045 | £1.13 |
| 5000 + | £0.042 | £1.05 |
*price indicative
- RS Stock No.:
- 724-1337
- Distrelec Article No.:
- 304-45-589
- Mfr. Part No.:
- BLM18EG601SN1D
- Brand:
- Murata
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Product Type | Ferrite Bead | |
| Package Type | 0603 | |
| Impedance at 100 MHz | 600Ω | |
| Packaging | Tape & Reel | |
| Impedance at 1 GHz | 700Ω | |
| Current Rating | 500mA | |
| Sub Type | Chip Ferrite Bead | |
| Mount Type | Surface | |
| Pin Count | 14 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | RoHS, REACH | |
| Height | 0.8mm | |
| Depth | 0.8mm | |
| Maximum DC Resistance | 350mΩ | |
| Length | 1.6mm | |
| Material | Ferrite | |
| Application | General Purpose, EMI Suppression Filter | |
| Series | BLM18EG | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Product Type Ferrite Bead | ||
Package Type 0603 | ||
Impedance at 100 MHz 600Ω | ||
Packaging Tape & Reel | ||
Impedance at 1 GHz 700Ω | ||
Current Rating 500mA | ||
Sub Type Chip Ferrite Bead | ||
Mount Type Surface | ||
Pin Count 14 | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals RoHS, REACH | ||
Height 0.8mm | ||
Depth 0.8mm | ||
Maximum DC Resistance 350mΩ | ||
Length 1.6mm | ||
Material Ferrite | ||
Application General Purpose, EMI Suppression Filter | ||
Series BLM18EG | ||
Automotive Standard No | ||
- COO (Country of Origin):
- JP

SMD 0603 Ferrite Filters- BLM18EG/GG/HB/HD/HE/HG/HK Series
BLM series ferrite beads from Murata do not require a ground connection and are Ideal for use in circuits with unstable ground lines. Excellent solder heat resistance is provided by the nickel barrier construction of the external electrodes. These ferrite beads are designed to function nearly as resistors at noise frequencies, leaving signal wave forms undistorted and reducing the possibility of resonance.
This series of ferrite beads are designed for general use applications.
Related links
- Murata Ferrite Bead 0.8 mm (Surface) (0603) (Chip Ferrite Bead) 700 Ω impedance at 1 GHz
- Murata Ferrite Bead 0.8 mm (Surface) (0603) (Chip Ferrite Bead) 1800 Ω impedance at 1 GHz
- Murata Ferrite Bead 0.8 mm (Surface) (0603) (Chip Ferrite Bead) 600 Ω impedance at 1 GHz
- Murata Ferrite Bead 0.8 mm (Surface) (0603) (Chip Ferrite Bead) 1000 Ω impedance at 1 GHz
- Murata Ferrite Bead 0.8 mm (Surface) (0603) (Chip Ferrite Bead) 1500 Ω impedance at 1 GHz
- Murata Ferrite Bead 0.8 mm (Surface) (0603) (Chip Ferrite Bead) 145 Ω impedance at 1 GHz
- Murata Ferrite Bead 0.8 mm (Surface) (0603) (Chip Ferrite Bead) 300 Ω impedance at 1 GHz
- Murata Ferrite Bead 0.8 mm (Surface) (0603) (Chip Ferrite Bead) 1700 Ω impedance at 1 GHz
