Murata Ferrite Bead 0.8 mm (Surface) (0603) (Chip Ferrite Bead), 470 Ω impedance at 100 MHz, 1800 Ω impedance at 1 GHz
- RS Stock No.:
- 724-1334
- Mfr. Part No.:
- BLM18GG471SN1D
- Brand:
- Murata
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 25 units)*
£2.90
(exc. VAT)
£3.475
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 850 unit(s) shipping from 08 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 25 - 25 | £0.116 | £2.90 |
| 50 - 75 | £0.099 | £2.48 |
| 100 - 475 | £0.088 | £2.20 |
| 500 - 1975 | £0.076 | £1.90 |
| 2000 + | £0.07 | £1.75 |
*price indicative
- RS Stock No.:
- 724-1334
- Mfr. Part No.:
- BLM18GG471SN1D
- Brand:
- Murata
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Product Type | Ferrite Bead | |
| Package Type | 0603 | |
| Impedance at 100 MHz | 470Ω | |
| Packaging | Tape & Reel | |
| Impedance at 1 GHz | 1800Ω | |
| Current Rating | 200mA | |
| Mount Type | Surface | |
| Sub Type | Chip Ferrite Bead | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Height | 0.8mm | |
| Depth | 0.8mm | |
| Maximum DC Resistance | 1.3Ω | |
| Length | 1.6mm | |
| Standards/Approvals | RoHS, REACH | |
| Material | Ferrite | |
| Automotive Standard | No | |
| Application | High Ghz Band General Use, EMI Suppression Filter | |
| Series | BLM18GG | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Product Type Ferrite Bead | ||
Package Type 0603 | ||
Impedance at 100 MHz 470Ω | ||
Packaging Tape & Reel | ||
Impedance at 1 GHz 1800Ω | ||
Current Rating 200mA | ||
Mount Type Surface | ||
Sub Type Chip Ferrite Bead | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Height 0.8mm | ||
Depth 0.8mm | ||
Maximum DC Resistance 1.3Ω | ||
Length 1.6mm | ||
Standards/Approvals RoHS, REACH | ||
Material Ferrite | ||
Automotive Standard No | ||
Application High Ghz Band General Use, EMI Suppression Filter | ||
Series BLM18GG | ||
- COO (Country of Origin):
- JP

SMD 0603 Ferrite Filters- BLM18EG/GG/HB/HD/HE/HG/HK Series
BLM series ferrite beads from Murata do not require a ground connection and are Ideal for use in circuits with unstable ground lines. Excellent solder heat resistance is provided by the nickel barrier construction of the external electrodes. These ferrite beads are designed to function nearly as resistors at noise frequencies, leaving signal wave forms undistorted and reducing the possibility of resonance.
This series of ferrite beads are designed for general use applications.
Related links
- Murata Ferrite Bead 0.8 mm (Surface) (0603) (Chip Ferrite Bead) 1800 Ω impedance at 1 GHz
- Murata Ferrite Bead 0.8 mm (Surface) (0603) (Chip Ferrite Bead) 600 Ω impedance at 1 GHz
- Murata Ferrite Bead 0.8 mm (Surface) (0603) (Chip Ferrite Bead) 1000 Ω impedance at 1 GHz
- Murata Ferrite Bead 0.8 mm (Surface) (0603) (Chip Ferrite Bead) 1500 Ω impedance at 1 GHz
- Murata Ferrite Bead 0.8 mm (Surface) (0603) (Chip Ferrite Bead) 1700 Ω impedance at 1 GHz
- Murata Ferrite Bead 0.8 mm (Surface) (0603) (Chip Ferrite Bead) 1000 Ω impedance at 1 GHz
- Murata Ferrite Bead 0.8 mm (Surface) (0603) (Chip Ferrite Bead) 550 Ω impedance at 1 GHz
- Murata Ferrite Bead 0.8 mm (Surface) (0603) (Chip Ferrite Bead) 700 Ω impedance at 1 GHz
