Murata Ferrite Bead 0.8 mm (Surface) (0603) (Chip Ferrite Bead), 220 Ω impedance at 100 MHz, 300 Ω impedance at 1 GHz
- RS Stock No.:
- 724-1328P
- Mfr. Part No.:
- BLM18EG221SN1D
- Brand:
- Murata
Bulk discount available
Subtotal 100 units (supplied on a continuous strip)*
£8.80
(exc. VAT)
£10.60
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 31,625 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 100 - 225 | £0.088 |
| 250 - 475 | £0.079 |
| 500 - 975 | £0.075 |
| 1000 + | £0.068 |
*price indicative
- RS Stock No.:
- 724-1328P
- Mfr. Part No.:
- BLM18EG221SN1D
- Brand:
- Murata
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Package Type | 0603 | |
| Product Type | Ferrite Bead | |
| Packaging | Tape & Reel | |
| Impedance at 100 MHz | 220Ω | |
| Impedance at 1 GHz | 300Ω | |
| Current Rating | 1A | |
| Mount Type | Surface | |
| Sub Type | Chip Ferrite Bead | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | RoHS, REACH | |
| Maximum DC Resistance | 150mΩ | |
| Length | 1.6mm | |
| Height | 0.8mm | |
| Depth | 0.8mm | |
| Material | Ferrite | |
| Series | BLM18EG | |
| Application | General Purpose, EMI Suppression Filter | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Package Type 0603 | ||
Product Type Ferrite Bead | ||
Packaging Tape & Reel | ||
Impedance at 100 MHz 220Ω | ||
Impedance at 1 GHz 300Ω | ||
Current Rating 1A | ||
Mount Type Surface | ||
Sub Type Chip Ferrite Bead | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals RoHS, REACH | ||
Maximum DC Resistance 150mΩ | ||
Length 1.6mm | ||
Height 0.8mm | ||
Depth 0.8mm | ||
Material Ferrite | ||
Series BLM18EG | ||
Application General Purpose, EMI Suppression Filter | ||
Automotive Standard No | ||
- COO (Country of Origin):
- JP

SMD 0603 Ferrite Filters- BLM18EG/GG/HB/HD/HE/HG/HK Series
BLM series ferrite beads from Murata do not require a ground connection and are Ideal for use in circuits with unstable ground lines. Excellent solder heat resistance is provided by the nickel barrier construction of the external electrodes. These ferrite beads are designed to function nearly as resistors at noise frequencies, leaving signal wave forms undistorted and reducing the possibility of resonance.
This series of ferrite beads are designed for general use applications.
