Murata Ferrite Bead 0.8 mm (Surface) (0603) (Chip Ferrite Bead), 330 Ω impedance at 100 MHz

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 25 units)*

£0.125

(exc. VAT)

£0.15

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 1,400 unit(s), ready to ship

Units
Per unit
Per Pack*
25 - 475£0.005£0.13
500 - 975£0.004£0.10
1000 - 2475£0.004£0.10
2500 - 4975£0.004£0.10
5000 +£0.003£0.08

*price indicative

Packaging Options:
RS Stock No.:
724-1292
Mfr. Part No.:
BLM18AG331SN1D
Brand:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Package Type

0603

Product Type

Ferrite Bead

Packaging

Tape & Reel

Impedance at 100 MHz

330Ω

Current Rating

500mA

Sub Type

Chip Ferrite Bead

Mount Type

Surface

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Depth

0.8mm

Height

0.8mm

Length

1.6mm

Standards/Approvals

REACH, RoHS

Maximum DC Resistance

300mΩ

Material

Ferrite

Series

BLM18AG

Application

EMI Suppression Filter, General Purpose

Automotive Standard

No

COO (Country of Origin):
JP

SMD 0603 Ferrite Filters- BLM18A Series


BLM series ferrite beads from Murata are Ideal for use in circuits with unstable ground lines as they do not require a ground connection. Excellent solder heat resistance is provided by the nickel barrier construction of the external electrodes. These ferrite beads are designed to function nearly as resistors at noise frequencies, leaving signal wave forms undistorted and reducing the possibility of resonance.

This series of ferrite beads are suitable for general use applications.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy