Murata Ferrite Bead 0.5 mm (Surface) (0402) (Chip Ferrite Bead), 120 Ω impedance at 100 MHz
- RS Stock No.:
- 724-1283P
- Mfr. Part No.:
- BLM15PD121SN1D
- Brand:
- Murata
Bulk discount available
View bulk pricing optionsSubtotal 1000 units (supplied on a reel)*
£28.00
(exc. VAT)
£34.00
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 12,075 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1000 - 1975 | £0.028 |
| 2000 - 4975 | £0.024 |
| 5000 - 9975 | £0.021 |
| 10000 + | £0.017 |
*price indicative
- RS Stock No.:
- 724-1283P
- Mfr. Part No.:
- BLM15PD121SN1D
- Brand:
- Murata
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Product Type | Ferrite Bead | |
| Package Type | 0402 | |
| Impedance at 100 MHz | 120Ω | |
| Current Rating | 1.3A | |
| Sub Type | Chip Ferrite Bead | |
| Mount Type | Surface | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Maximum DC Resistance | 90mΩ | |
| Height | 0.5mm | |
| Depth | 0.5mm | |
| Length | 1mm | |
| Standards/Approvals | RoHS, REACH | |
| Series | BLM15PD | |
| Automotive Standard | No | |
| Application | Power Supplies, EMI Suppression Filter | |
| Material | Ferrite | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Product Type Ferrite Bead | ||
Package Type 0402 | ||
Impedance at 100 MHz 120Ω | ||
Current Rating 1.3A | ||
Sub Type Chip Ferrite Bead | ||
Mount Type Surface | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Maximum DC Resistance 90mΩ | ||
Height 0.5mm | ||
Depth 0.5mm | ||
Length 1mm | ||
Standards/Approvals RoHS, REACH | ||
Series BLM15PD | ||
Automotive Standard No | ||
Application Power Supplies, EMI Suppression Filter | ||
Material Ferrite | ||

SMD 0402 Ferrite Filters- BLM15EG/HB/HD/HG/PD/PG/PX Series
BLM ferrite beads from Murata are ideal for use in circuits with unstable ground lines as they do not require a ground connection. These ferrite beads are designed to function nearly as resistors at noise frequencies, leaving signal wave forms undistorted and reducing the possibility of resonance. Excellent solder heat resistance is provided by the nickel barrier construction of the external electrodes.
BLM_P ferrite beads can match power lines to a maximum of 6A dc. With low DC resistance, BLM_P variants are ideal for high current circuits. BLM15EG models also provide low DC resistance.
This series of ferrite beads are suitable for general use applications.
