Murata Ferrite Bead (Chip Ferrite Bead), 1 x 0.5 x 0.5mm (0402 (1005M)), 70Ω impedance at 100 MHz

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
724-1261
Mfr. Part No.:
BLM15AG700SN1D
Brand:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Package Type

0402 (1005M)

Impedance at 100 MHz

70Ω

Current Rating

600mA

Type

Chip Ferrite Bead

Dimensions

1 x 0.5 x 0.5mm

Length

1mm

Depth

0.5mm

Height

0.5mm

Maximum DC Resistance

150mΩ

Application

EMI Suppression Filter, General Use

Series

BLM15AG_SN

Material

Ferrite

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy