Murata Ferrite Bead 1.1 mm (1206) (Chip Ferrite Bead), 50 Ω impedance at 100 MHz
- RS Stock No.:
- 276-3665P
- Mfr. Part No.:
- BLM31SN500SN1L
- Brand:
- Murata
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 276-3665P
- Mfr. Part No.:
- BLM31SN500SN1L
- Brand:
- Murata
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Product Type | Ferrite Bead | |
| Package Type | 1206 | |
| Impedance at 100 MHz | 50Ω | |
| Sub Type | Chip Ferrite Bead | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Length | 3.2mm | |
| Maximum DC Resistance | 0.0016Ω | |
| Standards/Approvals | No | |
| Height | 1.1mm | |
| Application | Industrial Equipment Except For Transportation & Facility & Energy Equipment, Medical Equipment, Consumer Equipment | |
| Automotive Standard | No | |
| Series | BLM31SN | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Product Type Ferrite Bead | ||
Package Type 1206 | ||
Impedance at 100 MHz 50Ω | ||
Sub Type Chip Ferrite Bead | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Length 3.2mm | ||
Maximum DC Resistance 0.0016Ω | ||
Standards/Approvals No | ||
Height 1.1mm | ||
Application Industrial Equipment Except For Transportation & Facility & Energy Equipment, Medical Equipment, Consumer Equipment | ||
Automotive Standard No | ||
Series BLM31SN | ||
- COO (Country of Origin):
- JP
The Murata chip ferrite beads is designed to function nearly as a resistor at noise frequencies, which greatly reduces the possibility of resonance and leaves signal wave forms undistorted. It is effective in circuits without stable ground lines because it does not need a connection to ground.
The nickel barrier structure of the external electrodes provides excellent solder heat resistance
It can be used in high current circuits due to its low DC resistance
