Murata Ferrite Bead (Surface) (0603) (Ferrite Bead), 1000 Ω impedance at 100 MHz
- RS Stock No.:
- 276-3651
- Mfr. Part No.:
- BLM18KG102SH1D
- Brand:
- Murata
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 100 units)*
£2.20
(exc. VAT)
£2.60
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 8,000 unit(s) shipping from 09 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 100 - 400 | £0.022 | £2.20 |
| 500 - 900 | £0.02 | £2.00 |
| 1000 - 1900 | £0.015 | £1.50 |
| 2000 + | £0.012 | £1.20 |
*price indicative
- RS Stock No.:
- 276-3651
- Mfr. Part No.:
- BLM18KG102SH1D
- Brand:
- Murata
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Product Type | Ferrite Bead | |
| Package Type | 0603 | |
| Impedance at 100 MHz | 1000Ω | |
| Current Rating | 1A | |
| Mount Type | Surface | |
| Sub Type | Ferrite Bead | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Length | 1.6mm | |
| Maximum DC Resistance | 0.2Ω | |
| Standards/Approvals | No | |
| Series | BLM_K | |
| Application | Consumer Equipment, Comfort Equipment, Safety Equipment, Automotive Powertrain, Automotive Infotainment, Industrial Equipment Except For Transportation & Facility & Energy Equipment, Medical Equipment | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Product Type Ferrite Bead | ||
Package Type 0603 | ||
Impedance at 100 MHz 1000Ω | ||
Current Rating 1A | ||
Mount Type Surface | ||
Sub Type Ferrite Bead | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Length 1.6mm | ||
Maximum DC Resistance 0.2Ω | ||
Standards/Approvals No | ||
Series BLM_K | ||
Application Consumer Equipment, Comfort Equipment, Safety Equipment, Automotive Powertrain, Automotive Infotainment, Industrial Equipment Except For Transportation & Facility & Energy Equipment, Medical Equipment | ||
Automotive Standard No | ||
The Murata chip ferrite beads is designed to function nearly as a resistor at noise frequencies, which greatly reduces the possibility of resonance and leaves signal wave forms undistorted. It is effective in circuits without stable ground lines because it does not need a connection to ground.
The nickel barrier structure of the external electrodes provides excellent solder heat resistance
It can be used in high current circuits due to its low DC resistance
Related links
- Murata Ferrite Bead (Surface) (0603) (Ferrite Bead), 1000 Ω impedance at 100 MHz
- Murata Ferrite Bead 0.8 mm (Surface) (0603) (Chip Ferrite Bead), 1000 Ω impedance at 100 MHz
- Murata Ferrite Bead 0.8 mm (Surface) (0603) (Chip Ferrite Bead) 1200 Ω impedance at 1 GHz
- Murata Ferrite Bead 0.3 mm (Surface) (0603) (Chip Ferrite Bead), 240 Ω impedance at 100 MHz
- Murata Ferrite Bead 0.8 mm (Surface) (0603) (Chip Ferrite Bead), 10 Ω impedance at 100 MHz
- Murata Ferrite Bead 0.8 mm (Surface) (0603) (Chip Ferrite Bead), 330 Ω impedance at 100 MHz
- Murata Ferrite Bead 0.6 mm (Surface) (0603) (Chip Ferrite Bead) 9.01 Ω impedance at 100 MHz,
- Murata Ferrite Bead 0.8 mm (Surface) (0603) (Chip Ferrite Bead), 120 Ω impedance at 100 MHz
