TDK Ferrite Bead 0.6 mm (Surface) (1608) (Chip Bead), 100 Ω impedance at 100 MHz
- RS Stock No.:
- 242-7615P
- Mfr. Part No.:
- MPZ1608S101ATAH0
- Brand:
- TDK
Bulk discount available
Subtotal 200 units (supplied on a reel)*
£5.20
(exc. VAT)
£6.20
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 2,600 unit(s) shipping from 25 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 200 - 400 | £0.026 |
| 500 - 900 | £0.024 |
| 1000 + | £0.023 |
*price indicative
- RS Stock No.:
- 242-7615P
- Mfr. Part No.:
- MPZ1608S101ATAH0
- Brand:
- TDK
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK | |
| Product Type | Ferrite Bead | |
| Package Type | 1608 | |
| Impedance at 100 MHz | 100Ω | |
| Packaging | Tape & Reel | |
| Current Rating | 3A | |
| Mount Type | Surface | |
| Sub Type | Chip Bead | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Depth | 0.8mm | |
| Standards/Approvals | REACH, RoHS | |
| Maximum DC Resistance | 0.03Ω | |
| Length | 1.6mm | |
| Height | 0.6mm | |
| Series | MPZ | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand TDK | ||
Product Type Ferrite Bead | ||
Package Type 1608 | ||
Impedance at 100 MHz 100Ω | ||
Packaging Tape & Reel | ||
Current Rating 3A | ||
Mount Type Surface | ||
Sub Type Chip Bead | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Depth 0.8mm | ||
Standards/Approvals REACH, RoHS | ||
Maximum DC Resistance 0.03Ω | ||
Length 1.6mm | ||
Height 0.6mm | ||
Series MPZ | ||
Automotive Standard No | ||
The TDK MPZ Chip Beads for power lines are offered in many sizes in its capacity as an EMC countermeasure component. It supports compact devices that need smaller spaces. TDK MPZ Chip Beads can cope with a high current due to their low DC resistance. Used in applications such as noise removal for mobile devices such as smartphones and tablet terminals, and various modules, noise removal for PCs and recorders, household appliances such as STBs, smart grids, and industrial equipment.
Noise reduction solution for power line
Compared to the MMZ series, has low direct current resistance for compatibility with large currents, optimal for low power consumption
Performs well even in signal lines where low direct current resistance is requir
Related links
- TDK Ferrite Bead 0.6 mm (Surface) (1608) (Chip Bead), 100 Ω impedance at 100 MHz
- TDK High Current Chip Power Line Bead 0.6 mm (Surface) (1608) (Chip Bead), 600 Ω impedance at 100 MHz
- Murata Ferrite Bead 0.6 mm (Surface) (0603) (Chip Ferrite Bead) 8.5 Ω impedance at 100 MHz,
- Murata Ferrite Bead 0.6 mm (Surface) (0603) (Chip Ferrite Bead) 9.01 Ω impedance at 100 MHz,
- Murata Ferrite Bead 0.6 mm (Surface) (0603) (Chip Ferrite Bead) 120 Ω impedance at 100 MHz,
- TDK Ferrite Bead (Chip Bead) 1000Ω impedance at 100 MHz
- TDK Ferrite Bead (Chip Bead) 1000Ω impedance at 100 MHz
- TDK Ferrite Bead (Chip Bead) 2000Ω impedance at 100 MHz
