TDK Ferrite Bead 0.6 mm (Surface) (1608) (Chip Bead), 100 Ω impedance at 100 MHz

Subtotal (1 reel of 4000 units)*

£68.00

(exc. VAT)

£80.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 4,000 unit(s) shipping from 22 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
4000 +£0.017£68.00

*price indicative

RS Stock No.:
242-7614
Mfr. Part No.:
MPZ1608S101ATAH0
Brand:
TDK
Find similar products by selecting one or more attributes.
Select all

Brand

TDK

Package Type

1608

Product Type

Ferrite Bead

Packaging

Tape & Reel

Impedance at 100 MHz

100Ω

Current Rating

3A

Mount Type

Surface

Sub Type

Chip Bead

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Height

0.6mm

Length

1.6mm

Standards/Approvals

REACH, RoHS

Maximum DC Resistance

0.03Ω

Depth

0.8mm

Automotive Standard

No

Series

MPZ

The TDK MPZ Chip Beads for power lines are offered in many sizes in its capacity as an EMC countermeasure component. It supports compact devices that need smaller spaces. TDK MPZ Chip Beads can cope with a high current due to their low DC resistance. Used in applications such as noise removal for mobile devices such as smartphones and tablet terminals, and various modules, noise removal for PCs and recorders, household appliances such as STBs, smart grids, and industrial equipment.

Noise reduction solution for power line

Compared to the MMZ series, has low direct current resistance for compatibility with large currents, optimal for low power consumption

Performs well even in signal lines where low direct current resistance is requir

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy