KEMET Ferrite Bead 0.033 mm (Tape & Reel) (Chip Bead), 16.6 Ω impedance at 25 MHz, 33 Ω impedance at 100 MHz, 47 Ω

Stock information currently inaccessible
RS Stock No.:
225-7825
Mfr. Part No.:
Z0805C330BPWST
Brand:
KEMET
Find similar products by selecting one or more attributes.
Select all

Brand

KEMET

Package Type

Tape & Reel

Product Type

Ferrite Bead

Impedance at 25 MHz

16.6Ω

Impedance at 50 MHz

25.9Ω

Impedance at 100 MHz

33Ω

Packaging

Tape & Reel

Impedance at 300 MHz

47Ω

Impedance at 1 GHz

58.3Ω

Current Rating

4A

Sub Type

Chip Bead

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Depth

0.049mm

Length

0.079mm

Maximum DC Resistance

0.45Ω

Height

0.033mm

Standards/Approvals

RoHS and REACH compliant

Series

Z-PWZ

Automotive Standard

No

Material

Ferrite

COO (Country of Origin):
PH
The KEMET Z-PWZ power line high impedance ferrite chip beads are Ideal for use in circuit designs that require high impedances and large currents to suppress radiated noise on power lines. The chip size of this ferrite beads provide waveform correction of digital signals and high frequency noise suppression in various types of digital mobile equipment that require low power consumption.

High impedance

Large withstand current

High reliability and resistance to high energy

Low stray capacitance due to wire wound structure

Two materials available to choose from

Impedance Value from 32 – 2,000 Ω

Rated current range from 0.5 – 4 A

Operating temperature range from −40°C to +125°C

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy