Murata Ferrite Bead 0.85 mm (Surface) (0805) (Chip Ferrite Bead), 316 Ω impedance at 25 MHz, 600 Ω impedance at 100 MHz,

Subtotal (1 reel of 4000 units)*

£188.00

(exc. VAT)

£224.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 29 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
4000 +£0.047£188.00

*price indicative

RS Stock No.:
223-4979
Mfr. Part No.:
BLM21AG601SN1D
Brand:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Package Type

0805

Product Type

Ferrite Bead

Impedance at 25 MHz

316Ω

Impedance at 50 MHz

464Ω

Packaging

Tape & Reel

Impedance at 100 MHz

600Ω

Impedance at 300 MHz

423Ω

Impedance at 1 GHz

141Ω

Current Rating

700mA

Mount Type

Surface

Sub Type

Chip Ferrite Bead

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Depth

1.25mm

Maximum DC Resistance

0.2Ω

Length

2mm

Height

0.85mm

Standards/Approvals

RoHS, REACH

Application

EMI Suppression Filter, General Purpose

Material

Ferrite

Series

BLM21

Automotive Standard

No

COO (Country of Origin):
JP
The Murata BLM21AG series chip ferrite bead is designed to function nearly as a resistor at noise frequencies, which greatly reduces the possibility of resonance and leaves signal wave forms undistorted. It is effective in circuits without stable ground lines. It can be used in high current circuits due to its low DC resistance.

Nickel barrier structure of the external electrodes provides excellent solder heat resistance

Operating temperature range from -55 °C to 125 °C

Does not need a connection to ground

Related links