Murata Ferrite Bead (Chip Ferrite Bead), 1.6 x 0.8 x 0.8mm (0603), 17Ω impedance at 25 MHz, 300Ω impedance at 100 MHz,
- RS Stock No.:
- 223-4957
- Mfr. Part No.:
- BLM18SP300SN1D
- Brand:
- Murata
Subtotal (1 reel of 4000 units)*
£180.00
(exc. VAT)
£216.00
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 21 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
---|---|---|
4000 + | £0.045 | £180.00 |
*price indicative
- RS Stock No.:
- 223-4957
- Mfr. Part No.:
- BLM18SP300SN1D
- Brand:
- Murata
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Murata | |
Package Type | 0603 | |
Impedance at 25 MHz | 17Ω | |
Impedance at 50 MHz | 22.8Ω | |
Impedance at 100 MHz | 300Ω | |
Impedance at 300 MHz | 34.7Ω | |
Impedance at 1 GHz | 36.2Ω | |
Type | Chip Ferrite Bead | |
Dimensions | 1.6 x 0.8 x 0.8mm | |
Select all | ||
---|---|---|
Brand Murata | ||
Package Type 0603 | ||
Impedance at 25 MHz 17Ω | ||
Impedance at 50 MHz 22.8Ω | ||
Impedance at 100 MHz 300Ω | ||
Impedance at 300 MHz 34.7Ω | ||
Impedance at 1 GHz 36.2Ω | ||
Type Chip Ferrite Bead | ||
Dimensions 1.6 x 0.8 x 0.8mm | ||
- COO (Country of Origin):
- JP
The Murata BLM18SP series chip ferrite bead is designed to function nearly as a resistor at noise frequencies, which greatly reduces the possibility of resonance and leaves signal wave forms undistorted. It is effective in circuits without stable ground lines. It can be used in high current circuits due to its low DC resistance. It has impedance of 300 ohm.
Nickel barrier structure of the external electrodes provides excellent solder heat resistance
Operating temperature range from -55 °C to 125 °C
Does not need a connection to ground
Operating temperature range from -55 °C to 125 °C
Does not need a connection to ground
Related links
- Murata Ferrite Bead (Chip Ferrite Bead) 17Ω impedance at 25 MHz
- Murata Ferrite Bead (Chip Ferrite Bead) 220Ω impedance at 100 MHz
- Murata Ferrite Bead (Chip Ferrite Bead) 120Ω impedance at 100 MHz
- Murata Ferrite Bead (Chip Ferrite Bead) 22Ω impedance at 100 MHz
- Murata Ferrite Bead (Chip Ferrite Bead) 10Ω impedance at 100 MHz
- Murata Ferrite Bead (Chip Ferrite Bead) 160Ω impedance at 25 MHz
- Murata Ferrite Bead (Chip Ferrite Bead) 1000Ω impedance at 100 MHz
- Murata Ferrite Bead (Chip Ferrite Bead) 348Ω impedance at 25 MHz