Murata Ferrite Bead 0.8 mm (Surface) (0603) (Chip Ferrite Bead), 142 Ω impedance at 25 MHz, 220 Ω impedance at 100 MHz,
- RS Stock No.:
- 223-4954P
- Mfr. Part No.:
- BLM18SP221SZ1D
- Brand:
- Murata
Bulk discount available
View bulk pricing optionsSubtotal 500 units (supplied on a reel)*
£12.50
(exc. VAT)
£15.00
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 3,800 unit(s) shipping from 15 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 500 - 900 | £0.025 |
| 1000 - 1900 | £0.021 |
| 2000 + | £0.019 |
*price indicative
- RS Stock No.:
- 223-4954P
- Mfr. Part No.:
- BLM18SP221SZ1D
- Brand:
- Murata
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Product Type | Ferrite Bead | |
| Package Type | 0603 | |
| Impedance at 25 MHz | 142Ω | |
| Impedance at 50 MHz | 181Ω | |
| Packaging | Tape & Reel | |
| Impedance at 100 MHz | 220Ω | |
| Impedance at 300 MHz | 309Ω | |
| Impedance at 1 GHz | 197Ω | |
| Current Rating | 2.8A | |
| Mount Type | Surface | |
| Sub Type | Chip Ferrite Bead | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | RoHS, REACH | |
| Length | 1.6mm | |
| Maximum DC Resistance | 40mΩ | |
| Height | 0.8mm | |
| Application | EMI Suppression Filter | |
| Automotive Standard | AEC-Q200 | |
| Material | Ferrite | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Product Type Ferrite Bead | ||
Package Type 0603 | ||
Impedance at 25 MHz 142Ω | ||
Impedance at 50 MHz 181Ω | ||
Packaging Tape & Reel | ||
Impedance at 100 MHz 220Ω | ||
Impedance at 300 MHz 309Ω | ||
Impedance at 1 GHz 197Ω | ||
Current Rating 2.8A | ||
Mount Type Surface | ||
Sub Type Chip Ferrite Bead | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals RoHS, REACH | ||
Length 1.6mm | ||
Maximum DC Resistance 40mΩ | ||
Height 0.8mm | ||
Application EMI Suppression Filter | ||
Automotive Standard AEC-Q200 | ||
Material Ferrite | ||
- COO (Country of Origin):
- JP
The Murata BLM18SP series chip ferrite bead is designed to function nearly as a resistor at noise frequencies, which greatly reduces the possibility of resonance and leaves signal wave forms undistorted. It is effective in circuits without stable ground lines. It can be used in high current circuits due to its low DC resistance. It has impedance of 220 ohm.
Nickel barrier structure of the external electrodes provides excellent solder heat resistance
Operating temperature range from -55 °C to 125 °C
Does not need a connection to ground
