Murata Ferrite Bead 0.8 mm (Surface) (0603) (Chip Ferrite Bead), 76.8 Ω impedance at 25 MHz, 100 Ω impedance at 100 MHz,
- RS Stock No.:
- 223-4940
- Mfr. Part No.:
- BLM18SP101SN1D
- Brand:
- Murata
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 100 units)*
£6.40
(exc. VAT)
£7.70
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 02 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 100 - 400 | £0.064 | £6.40 |
| 500 - 900 | £0.058 | £5.80 |
| 1000 - 1900 | £0.047 | £4.70 |
| 2000 + | £0.043 | £4.30 |
*price indicative
- RS Stock No.:
- 223-4940
- Mfr. Part No.:
- BLM18SP101SN1D
- Brand:
- Murata
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Product Type | Ferrite Bead | |
| Package Type | 0603 | |
| Impedance at 25 MHz | 76.8Ω | |
| Impedance at 50 MHz | 94.8Ω | |
| Impedance at 100 MHz | 100Ω | |
| Packaging | Tape & Reel | |
| Impedance at 300 MHz | 151Ω | |
| Impedance at 1 GHz | 152Ω | |
| Current Rating | 3.7A | |
| Mount Type | Surface | |
| Sub Type | Chip Ferrite Bead | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Maximum DC Resistance | 22mΩ | |
| Height | 0.8mm | |
| Length | 1.6mm | |
| Standards/Approvals | REACH, RoHS | |
| Material | Ferrite | |
| Automotive Standard | No | |
| Application | EMI Suppression Filter | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Product Type Ferrite Bead | ||
Package Type 0603 | ||
Impedance at 25 MHz 76.8Ω | ||
Impedance at 50 MHz 94.8Ω | ||
Impedance at 100 MHz 100Ω | ||
Packaging Tape & Reel | ||
Impedance at 300 MHz 151Ω | ||
Impedance at 1 GHz 152Ω | ||
Current Rating 3.7A | ||
Mount Type Surface | ||
Sub Type Chip Ferrite Bead | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Maximum DC Resistance 22mΩ | ||
Height 0.8mm | ||
Length 1.6mm | ||
Standards/Approvals REACH, RoHS | ||
Material Ferrite | ||
Automotive Standard No | ||
Application EMI Suppression Filter | ||
- COO (Country of Origin):
- JP
The Murata BLM18SP series chip ferrite bead is designed to function nearly as a resistor at noise frequencies, which greatly reduces the possibility of resonance and leaves signal wave forms undistorted. It is effective in circuits without stable ground lines. It can be used in high current circuits due to its low DC resistance. It has impedance of 100 ohm.
Nickel barrier structure of the external electrodes provides excellent solder heat resistance
Operating temperature range from -55 °C to 125 °C
Does not need a connection to ground
Related links
- Murata Ferrite Bead 0.8 mm (Surface) (0603) (Chip Ferrite Bead) 100 Ω impedance at 100 MHz,
- Murata Ferrite Bead 0.8 mm (Surface) (0603) (Chip Ferrite Bead), 33 Ω impedance at 100 MHz
- Murata Ferrite Bead 0.8 mm (Surface) (0603) (Chip Ferrite Bead), 10 Ω impedance at 100 MHz
- Murata Ferrite Bead 0.8 mm (Surface) (0603) (Chip Ferrite Bead), 330 Ω impedance at 100 MHz
- Murata Ferrite Bead 0.8 mm (Surface) (0603) (Chip Ferrite Bead), 600 Ω impedance at 100 MHz
- Murata Ferrite Bead 0.8 mm (Surface) (0603) (Chip Ferrite Bead), 150 Ω impedance at 100 MHz
- Murata Ferrite Bead 0.8 mm (Surface) (0603) (Chip Ferrite Bead), 220 Ω impedance at 100 MHz
- Murata Ferrite Bead 0.8 mm (Surface) (0603) (Chip Ferrite Bead), 60 Ω impedance at 100 MHz
