Murata Ferrite Bead 0.8 mm (Surface) (0603) (Chip Ferrite Bead), 638 Ω impedance at 25 MHz, 1500 Ω impedance at 100 MHz,

Bulk discount available

Subtotal (1 tape of 100 units)*

£10.70

(exc. VAT)

£12.80

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2,000 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
100 - 400£0.107£10.70
500 - 900£0.096£9.60
1000 - 1900£0.087£8.70
2000 +£0.067£6.70

*price indicative

Packaging Options:
RS Stock No.:
223-4900
Mfr. Part No.:
BLM18HE152SH1D
Brand:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Product Type

Ferrite Bead

Package Type

0603

Impedance at 25 MHz

638Ω

Impedance at 50 MHz

1190Ω

Packaging

Tape & Reel

Impedance at 100 MHz

1500Ω

Impedance at 300 MHz

2090Ω

Impedance at 1 GHz

1500Ω

Current Rating

500mA

Mount Type

Surface

Sub Type

Chip Ferrite Bead

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Height

0.8mm

Length

1.6mm

Standards/Approvals

REACH, RoHS

Maximum DC Resistance

500mΩ

Application

EMI Suppression Filter

Automotive Standard

AEC-Q200

Material

Ferrite

COO (Country of Origin):
JP
The Murata BLM18HE series chip ferrite bead used for optical pickup modules are effective in suppressing the ringing because resistance especially grows in the lower frequency. It has high impedance at 1GHz and it is suitable for noise suppression. The magnetic shielded structure minimizes crosstalk.

Low DC resistance and a large rated current

Excellent direct current characteristics

Thin type is suitable for small and low profile equipment such as DSC, cellular phones

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy