Murata Ferrite Bead 0.8 mm (Surface) (0603) (Chip Ferrite Bead), 638 Ω impedance at 25 MHz, 1500 Ω impedance at 100 MHz,
- RS Stock No.:
- 223-4899
- Mfr. Part No.:
- BLM18HE152SH1D
- Brand:
- Murata
Subtotal (1 reel of 4000 units)*
£236.00
(exc. VAT)
£284.00
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 13 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 4000 + | £0.059 | £236.00 |
*price indicative
- RS Stock No.:
- 223-4899
- Mfr. Part No.:
- BLM18HE152SH1D
- Brand:
- Murata
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Package Type | 0603 | |
| Product Type | Ferrite Bead | |
| Impedance at 25 MHz | 638Ω | |
| Impedance at 50 MHz | 1190Ω | |
| Packaging | Tape & Reel | |
| Impedance at 100 MHz | 1500Ω | |
| Impedance at 300 MHz | 2090Ω | |
| Impedance at 1 GHz | 1500Ω | |
| Current Rating | 500mA | |
| Mount Type | Surface | |
| Sub Type | Chip Ferrite Bead | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Length | 1.6mm | |
| Standards/Approvals | REACH, RoHS | |
| Height | 0.8mm | |
| Maximum DC Resistance | 500mΩ | |
| Automotive Standard | AEC-Q200 | |
| Application | EMI Suppression Filter | |
| Material | Ferrite | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Package Type 0603 | ||
Product Type Ferrite Bead | ||
Impedance at 25 MHz 638Ω | ||
Impedance at 50 MHz 1190Ω | ||
Packaging Tape & Reel | ||
Impedance at 100 MHz 1500Ω | ||
Impedance at 300 MHz 2090Ω | ||
Impedance at 1 GHz 1500Ω | ||
Current Rating 500mA | ||
Mount Type Surface | ||
Sub Type Chip Ferrite Bead | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Length 1.6mm | ||
Standards/Approvals REACH, RoHS | ||
Height 0.8mm | ||
Maximum DC Resistance 500mΩ | ||
Automotive Standard AEC-Q200 | ||
Application EMI Suppression Filter | ||
Material Ferrite | ||
The Murata BLM18HE series chip ferrite bead used for optical pickup modules are effective in suppressing the ringing because resistance especially grows in the lower frequency. It has high impedance at 1GHz and it is suitable for noise suppression. The magnetic shielded structure minimizes crosstalk.
Low DC resistance and a large rated current
Excellent direct current characteristics
Thin type is suitable for small and low profile equipment such as DSC, cellular phones
Related links
- Murata Ferrite Bead 0.8 mm (Surface) (0603) (Chip Ferrite Bead) 1500 Ω impedance at 100 MHz,
- Murata Ferrite Bead 0.8 mm (Surface) (0603) (Chip Ferrite Bead), 10 Ω impedance at 100 MHz
- Murata Ferrite Bead 0.8 mm (Surface) (0603) (Chip Ferrite Bead), 220 Ω impedance at 100 MHz
- Murata Ferrite Bead 0.8 mm (Surface) (0603) (Chip Ferrite Bead), 60 Ω impedance at 100 MHz
- Murata Ferrite Bead 0.8 mm (Surface) (0603) (Chip Ferrite Bead), 600 Ω impedance at 100 MHz
- Murata Ferrite Bead 0.8 mm (Surface) (0603) (Chip Ferrite Bead), 33 Ω impedance at 100 MHz
- Murata Ferrite Bead 0.8 mm (Surface) (0603) (Chip Ferrite Bead) 600 Ω impedance at 100 MHz,
- Murata Ferrite Bead 0.8 mm (Surface) (0603) (Chip Ferrite Bead), 330 Ω impedance at 100 MHz
