Murata Ferrite Bead 0.5 mm (Surface) (0402) (Chip Ferrite Bead), 224 Ω impedance at 25 MHz, 470 Ω impedance at 100 MHz,
- RS Stock No.:
- 223-4893
- Mfr. Part No.:
- BLM15PX471SZ1D
- Brand:
- Murata
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 100 units)*
£2.20
(exc. VAT)
£2.60
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 11,800 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 100 - 400 | £0.022 | £2.20 |
| 500 - 900 | £0.02 | £2.00 |
| 1000 - 1900 | £0.017 | £1.70 |
| 2000 - 4900 | £0.015 | £1.50 |
| 5000 + | £0.013 | £1.30 |
*price indicative
- RS Stock No.:
- 223-4893
- Mfr. Part No.:
- BLM15PX471SZ1D
- Brand:
- Murata
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Package Type | 0402 | |
| Product Type | Ferrite Bead | |
| Impedance at 25 MHz | 224Ω | |
| Impedance at 50 MHz | 332Ω | |
| Packaging | Tape & Reel | |
| Impedance at 100 MHz | 470Ω | |
| Impedance at 300 MHz | 541Ω | |
| Impedance at 1 GHz | 207Ω | |
| Current Rating | 600mA | |
| Mount Type | Surface | |
| Sub Type | Chip Ferrite Bead | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | REACH, RoHS | |
| Depth | 0.5mm | |
| Maximum DC Resistance | 200mΩ | |
| Height | 0.5mm | |
| Length | 1mm | |
| Material | Ferrite | |
| Automotive Standard | AEC-Q200 | |
| Series | BLM15 | |
| Application | EMI Suppression Filter, DC Power Line | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Package Type 0402 | ||
Product Type Ferrite Bead | ||
Impedance at 25 MHz 224Ω | ||
Impedance at 50 MHz 332Ω | ||
Packaging Tape & Reel | ||
Impedance at 100 MHz 470Ω | ||
Impedance at 300 MHz 541Ω | ||
Impedance at 1 GHz 207Ω | ||
Current Rating 600mA | ||
Mount Type Surface | ||
Sub Type Chip Ferrite Bead | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals REACH, RoHS | ||
Depth 0.5mm | ||
Maximum DC Resistance 200mΩ | ||
Height 0.5mm | ||
Length 1mm | ||
Material Ferrite | ||
Automotive Standard AEC-Q200 | ||
Series BLM15 | ||
Application EMI Suppression Filter, DC Power Line | ||
- COO (Country of Origin):
- TH
The Murata BLM15PX series chip ferrite bead is designed to function nearly as a resistor at noise frequencies, which greatly reduces the possibility of resonance and leaves signal wave forms undistorted. It is effective in circuits without stable ground lines. It can be used in high current circuits due to its low DC resistance.
Nickel barrier structure of the external electrodes provides excellent solder heat resistance
Operating temperature range from -55 °C to 125 °C
Does not need a connection to ground
Related links
- Murata Ferrite Bead 0.5 mm (Surface) (0402) (Chip Ferrite Bead) 470 Ω impedance at 100 MHz,
- Murata Ferrite Bead 0.5 mm (Surface) (0402) (Chip Ferrite Bead), 600 Ω impedance at 100 MHz
- Murata Ferrite Bead 0.5 mm (Surface) (0402) (Chip Ferrite Bead) 120 Ω impedance at 100 MHz,
- Murata Ferrite Bead 0.5 mm (Surface) (0402) (Chip Ferrite Bead), 1000 Ω impedance at 100 MHz
- Murata Ferrite Bead 0.5 mm (Surface) (0402) (Chip Ferrite Bead), 220 Ω impedance at 100 MHz
- Murata Ferrite Bead 0.5 mm (Surface) (0402) (Chip Ferrite Bead), 47 Ω impedance at 100 MHz
- Murata Ferrite Bead 0.5 mm (Surface) (0402) (Chip Ferrite Bead), 120 Ω impedance at 100 MHz
- Murata Ferrite Bead 0.5 mm (Surface) (0402) (Chip Ferrite Bead) 60 Ω impedance at 100 MHz,
