Murata Ferrite Bead 0.5 mm (Surface) (0402) (Chip Ferrite Bead), 224 Ω impedance at 25 MHz, 470 Ω impedance at 100 MHz,
- RS Stock No.:
- 223-4892
- Mfr. Part No.:
- BLM15PX471SZ1D
- Brand:
- Murata
Subtotal (1 reel of 10000 units)*
£170.00
(exc. VAT)
£200.00
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 10,000 unit(s) shipping from 01 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 10000 + | £0.017 | £170.00 |
*price indicative
- RS Stock No.:
- 223-4892
- Mfr. Part No.:
- BLM15PX471SZ1D
- Brand:
- Murata
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Product Type | Ferrite Bead | |
| Package Type | 0402 | |
| Impedance at 25 MHz | 224Ω | |
| Impedance at 50 MHz | 332Ω | |
| Impedance at 100 MHz | 470Ω | |
| Packaging | Tape & Reel | |
| Impedance at 300 MHz | 541Ω | |
| Impedance at 1 GHz | 207Ω | |
| Current Rating | 600mA | |
| Mount Type | Surface | |
| Sub Type | Chip Ferrite Bead | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Length | 1mm | |
| Maximum DC Resistance | 200mΩ | |
| Height | 0.5mm | |
| Standards/Approvals | REACH, RoHS | |
| Depth | 0.5mm | |
| Material | Ferrite | |
| Application | EMI Suppression Filter, DC Power Line | |
| Series | BLM15 | |
| Automotive Standard | AEC-Q200 | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Product Type Ferrite Bead | ||
Package Type 0402 | ||
Impedance at 25 MHz 224Ω | ||
Impedance at 50 MHz 332Ω | ||
Impedance at 100 MHz 470Ω | ||
Packaging Tape & Reel | ||
Impedance at 300 MHz 541Ω | ||
Impedance at 1 GHz 207Ω | ||
Current Rating 600mA | ||
Mount Type Surface | ||
Sub Type Chip Ferrite Bead | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Length 1mm | ||
Maximum DC Resistance 200mΩ | ||
Height 0.5mm | ||
Standards/Approvals REACH, RoHS | ||
Depth 0.5mm | ||
Material Ferrite | ||
Application EMI Suppression Filter, DC Power Line | ||
Series BLM15 | ||
Automotive Standard AEC-Q200 | ||
- COO (Country of Origin):
- TH
The Murata BLM15PX series chip ferrite bead is designed to function nearly as a resistor at noise frequencies, which greatly reduces the possibility of resonance and leaves signal wave forms undistorted. It is effective in circuits without stable ground lines. It can be used in high current circuits due to its low DC resistance.
Nickel barrier structure of the external electrodes provides excellent solder heat resistance
Operating temperature range from -55 °C to 125 °C
Does not need a connection to ground
Related links
- Murata Ferrite Bead 0.5 mm (Surface) (0402) (Chip Ferrite Bead) 470 Ω impedance at 100 MHz,
- Murata Ferrite Bead 0.5 mm (Surface) (0402) (Chip Ferrite Bead) 120 Ω impedance at 100 MHz,
- Murata Ferrite Bead 0.5 mm (Surface) (0402) (Chip Ferrite Bead) 330 Ω impedance at 100 MHz,
- Murata Ferrite Bead 0.5 mm (Surface) (0402) (Chip Ferrite Bead) 60 Ω impedance at 100 MHz,
- Murata Ferrite Bead 0.5 mm (Surface) (0402) (Chip Ferrite Bead) 600 Ω impedance at 100 MHz,
- Murata Ferrite Bead 0.5 mm (Surface) (0402) (Chip Ferrite Bead) 30 Ω impedance at 100 MHz,
- Murata Ferrite Bead 0.5 mm (Surface) (0402) (Chip Ferrite Bead) 220 Ω impedance at 100 MHz,
- Murata Ferrite Bead 0.5 mm (Surface) (0402) (Chip Ferrite Bead) 470 Ω impedance at 100 MHz,
