Murata Ferrite Bead 0.5 mm (Surface) (0402) (Chip Ferrite Bead), 111 Ω impedance at 25 MHz, 220 Ω impedance at 100 MHz,
- RS Stock No.:
- 223-4859
- Mfr. Part No.:
- BLM15EG221SH1D
- Brand:
- Murata
Subtotal (1 reel of 10000 units)*
£150.00
(exc. VAT)
£180.00
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 02 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 10000 + | £0.015 | £150.00 |
*price indicative
- RS Stock No.:
- 223-4859
- Mfr. Part No.:
- BLM15EG221SH1D
- Brand:
- Murata
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Package Type | 0402 | |
| Product Type | Ferrite Bead | |
| Impedance at 25 MHz | 111Ω | |
| Impedance at 50 MHz | 163Ω | |
| Impedance at 100 MHz | 220Ω | |
| Packaging | 8mm wide Paper Tape | |
| Impedance at 300 MHz | 273Ω | |
| Impedance at 1 GHz | 270Ω | |
| Mount Type | Surface | |
| Sub Type | Chip Ferrite Bead | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | AEC-Q200 | |
| Height | 0.5mm | |
| Length | 1mm | |
| Depth | 0.5mm | |
| Application | Automotive Electronics | |
| Automotive Standard | AEC-Q200 | |
| Material | Ferrite | |
| Series | BLM15EG_SH | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Package Type 0402 | ||
Product Type Ferrite Bead | ||
Impedance at 25 MHz 111Ω | ||
Impedance at 50 MHz 163Ω | ||
Impedance at 100 MHz 220Ω | ||
Packaging 8mm wide Paper Tape | ||
Impedance at 300 MHz 273Ω | ||
Impedance at 1 GHz 270Ω | ||
Mount Type Surface | ||
Sub Type Chip Ferrite Bead | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals AEC-Q200 | ||
Height 0.5mm | ||
Length 1mm | ||
Depth 0.5mm | ||
Application Automotive Electronics | ||
Automotive Standard AEC-Q200 | ||
Material Ferrite | ||
Series BLM15EG_SH | ||
- COO (Country of Origin):
- JP
The Murata BLM15EG series chip ferrite bead has excellent frequency impedance characteristics. It is suitable for noise suppression in 1GHz or higher frequency. It can be used in high current circuits due to its low DC resistance. It has impedance of 220 ohm.
No Lead production using Ni+Sn plating in termination
Operating temperature range from -55 °C to 125 °C
Related links
- Murata Ferrite Bead 0.5 mm (Surface) (0402) (Chip Ferrite Bead) 220 Ω impedance at 100 MHz,
- Murata Ferrite Bead 0.5 mm (Surface) (0402) (Chip Ferrite Bead), 600 Ω impedance at 100 MHz
- Murata Ferrite Bead 0.5 mm (Surface) (0402) (Chip Ferrite Bead) 120 Ω impedance at 100 MHz,
- Murata Ferrite Bead 0.5 mm (Surface) (0402) (Chip Ferrite Bead), 47 Ω impedance at 100 MHz
- Murata Ferrite Bead 0.5 mm (Surface) (0402) (Chip Ferrite Bead), 1000 Ω impedance at 100 MHz
- Murata Ferrite Bead 0.5 mm (Surface) (0402) (Chip Ferrite Bead) 600 Ω impedance at 100 MHz,
- Murata Ferrite Bead 0.5 mm (Surface) (0402) (Chip Ferrite Bead) 330 Ω impedance at 100 MHz,
- Murata Ferrite Bead 0.5 mm (Surface) (0402) (Chip Ferrite Bead) 220 Ω impedance at 100 MHz,
