Murata Ferrite Bead 0.3 mm (Surface) (0201) (Chip Ferrite Bead), 612 Ω impedance at 25 MHz, 1 Ω impedance at 100 MHz,
- RS Stock No.:
- 223-4836P
- Mfr. Part No.:
- BLM03AG102SN1D
- Brand:
- Murata
Bulk discount available
View bulk pricing optionsSubtotal 500 units (supplied on a reel)*
£5.50
(exc. VAT)
£6.50
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 12,100 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 500 - 900 | £0.011 |
| 1000 - 1900 | £0.01 |
| 2000 - 4900 | £0.009 |
| 5000 + | £0.008 |
*price indicative
- RS Stock No.:
- 223-4836P
- Mfr. Part No.:
- BLM03AG102SN1D
- Brand:
- Murata
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Product Type | Ferrite Bead | |
| Package Type | 0201 | |
| Impedance at 25 MHz | 612Ω | |
| Impedance at 50 MHz | 807Ω | |
| Packaging | 8mm wide Paper Tape | |
| Impedance at 100 MHz | 1Ω | |
| Impedance at 300 MHz | 1070Ω | |
| Impedance at 1 GHz | 398Ω | |
| Current Rating | 100mA | |
| Sub Type | Chip Ferrite Bead | |
| Mount Type | Surface | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Maximum DC Resistance | 2.5Ω | |
| Length | 0.6mm | |
| Standards/Approvals | JENF243A-0020AG-01 | |
| Height | 0.3mm | |
| Depth | 0.3mm | |
| Material | Ferrite | |
| Application | General Purpose | |
| Series | BLM03AG | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Product Type Ferrite Bead | ||
Package Type 0201 | ||
Impedance at 25 MHz 612Ω | ||
Impedance at 50 MHz 807Ω | ||
Packaging 8mm wide Paper Tape | ||
Impedance at 100 MHz 1Ω | ||
Impedance at 300 MHz 1070Ω | ||
Impedance at 1 GHz 398Ω | ||
Current Rating 100mA | ||
Sub Type Chip Ferrite Bead | ||
Mount Type Surface | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Maximum DC Resistance 2.5Ω | ||
Length 0.6mm | ||
Standards/Approvals JENF243A-0020AG-01 | ||
Height 0.3mm | ||
Depth 0.3mm | ||
Material Ferrite | ||
Application General Purpose | ||
Series BLM03AG | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TH
The Murata BLM03AG series chip ferrite bead is designed to function nearly as a resistor at noise frequencies, which greatly reduces the possibility of resonance and leaves signal wave forms undistorted. It is effective in circuits without stable ground lines. It can be used in high current circuits due to its low DC resistance. It has impedance of 1000 ohm.
Nickel barrier structure of the external electrodes provides excellent solder heat resistance
Operating temperature range from -55 °C to 125 °C
Does not need a connection to ground
