Murata Ferrite Bead 0.6 mm (Surface) (0603) (Chip Ferrite Bead), 2.4 Ω impedance at 25 MHz, 9.01 Ω impedance at 100 MHz,

Subtotal (1 reel of 4000 units)*

£188.00

(exc. VAT)

£224.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 28 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
4000 +£0.047£188.00

*price indicative

RS Stock No.:
223-4809
Mfr. Part No.:
BLE18PS080SN1D
Brand:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Package Type

0603

Product Type

Ferrite Bead

Impedance at 25 MHz

2.4Ω

Impedance at 50 MHz

4.73Ω

Packaging

8 mm wide Paper Tape 4 mm pitch

Impedance at 100 MHz

9.01Ω

Impedance at 300 MHz

19.8Ω

Impedance at 1 GHz

30.4Ω

Mount Type

Surface

Sub Type

Chip Ferrite Bead

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Length

1.6mm

Standards/Approvals

No

Height

0.6mm

Depth

0.8mm

Automotive Standard

No

Material

Ferrite

Series

BLE18_SN

Application

EMI Suppression Filter

COO (Country of Origin):
JP
The Murata BLE18PS series chip ferrite bead is designed to function nearly as a resistor at noise frequencies, which greatly reduces the possibility of resonance and leaves signal wave forms undistorted. It is effective in circuits without stable ground lines. It can be used in high current circuits due to its low DC resistance.

Nickel barrier structure of the external electrodes provides excellent solder heat resistance

Operating temperature range from -55 °C to 125 °C

Does not need a connection to ground

Related links