Bourns Ferrite Bead 0.8 mm (Surface) (Cut Tape) (Ferrite Bead)
- RS Stock No.:
- 223-1718P
- Mfr. Part No.:
- MH1608-221Y
- Brand:
- Bourns
Bulk discount available
View bulk pricing optionsSubtotal 500 units (supplied on a reel)*
£13.00
(exc. VAT)
£15.50
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 12,000 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 500 - 900 | £0.026 |
| 1000 - 1900 | £0.023 |
| 2000 + | £0.02 |
*price indicative
- RS Stock No.:
- 223-1718P
- Mfr. Part No.:
- MH1608-221Y
- Brand:
- Bourns
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Product Type | Ferrite Bead | |
| Package Type | Cut Tape | |
| Packaging | Tape & Reel | |
| Mount Type | Surface | |
| Sub Type | Ferrite Bead | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Height | 0.8mm | |
| Length | 1.6mm | |
| Depth | 0.8mm | |
| Standards/Approvals | RoHS | |
| Application | Power Supplies, Ic Power Line, Signal Line | |
| Automotive Standard | No | |
| Series | MH | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Product Type Ferrite Bead | ||
Package Type Cut Tape | ||
Packaging Tape & Reel | ||
Mount Type Surface | ||
Sub Type Ferrite Bead | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Height 0.8mm | ||
Length 1.6mm | ||
Depth 0.8mm | ||
Standards/Approvals RoHS | ||
Application Power Supplies, Ic Power Line, Signal Line | ||
Automotive Standard No | ||
Series MH | ||
- COO (Country of Origin):
- CN
The Bourns Electronics High Current Chip Ferrite Beads are resistance to mechanical shock and pressure works with 220 Ohms impedance at 100 MHz.
-55 °C to +125 °C operating temperature
