Murata Ferrite Bead 0.5 mm (Surface) (0402) (Chip Bead), 220 Ω impedance at 100 MHz
- RS Stock No.:
- 187-3555
- Mfr. Part No.:
- BLM15PX221SN1D
- Brand:
- Murata
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 250 units)*
£7.50
(exc. VAT)
£10.00
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 18 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 250 - 750 | £0.03 | £7.50 |
| 1000 - 2750 | £0.025 | £6.25 |
| 3000 - 4750 | £0.022 | £5.50 |
| 5000 - 9750 | £0.019 | £4.75 |
| 10000 + | £0.018 | £4.50 |
*price indicative
- RS Stock No.:
- 187-3555
- Mfr. Part No.:
- BLM15PX221SN1D
- Brand:
- Murata
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
| Brand | Murata | |
| Product Type | Ferrite Bead | |
| Package Type | 0402 | |
| Impedance at 100 MHz | 220Ω | |
| Packaging | Tape & Reel | |
| Current Rating | 1.4A | |
| Mount Type | Surface | |
| Sub Type | Chip Bead | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | REACH, RoHS | |
| Depth | 0.5mm | |
| Height | 0.5mm | |
| Maximum DC Resistance | 115mΩ | |
| Length | 1mm | |
| Material | Ferrite | |
| Series | BLM15_SN | |
| Application | General Purpose | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Product Type Ferrite Bead | ||
Package Type 0402 | ||
Impedance at 100 MHz 220Ω | ||
Packaging Tape & Reel | ||
Current Rating 1.4A | ||
Mount Type Surface | ||
Sub Type Chip Bead | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals REACH, RoHS | ||
Depth 0.5mm | ||
Height 0.5mm | ||
Maximum DC Resistance 115mΩ | ||
Length 1mm | ||
Material Ferrite | ||
Series BLM15_SN | ||
Application General Purpose | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TH
The chip ferrite beads BLM series is designed to function nearly as a resistor at noise frequencies, which greatly reduces the possibility of resonance and leaves signal wave forms undistorted
BLM series is effective in circuits without stable ground lines because BLM series does not need a connection to ground
The nickel barrier structure of the external electrodes provides excellent solder heat resistance
BLM_P series can be used in high current circuits due to its low DC resistance. It can match power lines to a maximum of 6A DC
Related links
- Murata Ferrite Bead 0.5 mm (Surface) (0402) (Chip Bead), 220 Ω impedance at 100 MHz
- Murata Ferrite Bead 0.5 mm (Surface) (0402) (Chip Bead), 1000 Ω impedance at 100 MHz
- Murata Ferrite Bead 0.5 mm (Surface) (0402) (Chip Bead), 600 Ω impedance at 100 MHz
- Murata Ferrite Bead 0.5 mm (Surface) (0402) (Chip Ferrite Bead), 470 Ω impedance at 100 MHz
- Murata Ferrite Bead 0.5 mm (Surface) (0402) (Chip Ferrite Bead) 2700 Ω impedance at 1 GHz
- Murata Ferrite Bead 0.5 mm (Surface) (0402) (Chip Ferrite Bead), 22 Ω impedance at 100 MHz
- Murata Ferrite Bead 0.5 mm (Surface) (0402) (Chip Ferrite Bead), 600 Ω impedance at 100 MHz
- Murata Ferrite Bead 0.5 mm (Surface) (0402) (Chip Ferrite Bead) 220 Ω impedance at 100 MHz,