Murata Ferrite Bead (Chip Ferrite Bead), 1.6 x 0.8 x 0.5mm (0603 (1608M)), 70Ω impedance at 100 MHz
- RS Stock No.:
- 187-3468
- Mfr. Part No.:
- BLM18SG700TN1D
- Brand:
- Murata
Stock information currently inaccessible
- RS Stock No.:
- 187-3468
- Mfr. Part No.:
- BLM18SG700TN1D
- Brand:
- Murata
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Package Type | 0603 (1608M) | |
| Impedance at 100 MHz | 70Ω | |
| Current Rating | 4A | |
| Type | Chip Ferrite Bead | |
| Dimensions | 1.6 x 0.8 x 0.5mm | |
| Length | 1.6mm | |
| Depth | 0.8mm | |
| Height | 0.5mm | |
| Maximum DC Resistance | 20mΩ | |
| Material | Ferrite | |
| Application | For Power Lines, For Low DC Resistance Type | |
| Series | BLM18_TN | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Package Type 0603 (1608M) | ||
Impedance at 100 MHz 70Ω | ||
Current Rating 4A | ||
Type Chip Ferrite Bead | ||
Dimensions 1.6 x 0.8 x 0.5mm | ||
Length 1.6mm | ||
Depth 0.8mm | ||
Height 0.5mm | ||
Maximum DC Resistance 20mΩ | ||
Material Ferrite | ||
Application For Power Lines, For Low DC Resistance Type | ||
Series BLM18_TN | ||
Low DC Resistance/Large Rated Current
LM18S series can be used in high current circuits due to its low DC resistance
It can match power lines to a maximum of 6A DC
Ni+Sn plating structure of the external electrodes provides excellent solder heat resistance
Applications
EMI suppression for DC power line
LM18S series can be used in high current circuits due to its low DC resistance
It can match power lines to a maximum of 6A DC
Ni+Sn plating structure of the external electrodes provides excellent solder heat resistance
Applications
EMI suppression for DC power line
