Murata Ferrite Bead 0.8 mm (Solder) (0603) (Chip Ferrite Bead), 2500 Ω impedance at 100 MHz
- RS Stock No.:
- 187-3467
- Mfr. Part No.:
- BLM18BD252SH1D
- Brand:
- Murata
Subtotal (1 reel of 4000 units)*
£88.00
(exc. VAT)
£104.00
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 26 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 4000 + | £0.022 | £88.00 |
*price indicative
- RS Stock No.:
- 187-3467
- Mfr. Part No.:
- BLM18BD252SH1D
- Brand:
- Murata
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Product Type | Ferrite Bead | |
| Package Type | 0603 | |
| Impedance at 100 MHz | 2500Ω | |
| Current Rating | 150mA | |
| Sub Type | Chip Ferrite Bead | |
| Mount Type | Solder | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | MIL-STD-202, J-STD-002, UL-94, ISO-7637-2, AEC-Q200 | |
| Height | 0.8mm | |
| Length | 1.6mm | |
| Maximum DC Resistance | 1.6Ω | |
| Depth | 0.8mm | |
| Series | BLM18_SH | |
| Automotive Standard | AEC-Q200 | |
| Material | Ferrite | |
| Application | Signal Line, DC Power Line, General Purpose | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Product Type Ferrite Bead | ||
Package Type 0603 | ||
Impedance at 100 MHz 2500Ω | ||
Current Rating 150mA | ||
Sub Type Chip Ferrite Bead | ||
Mount Type Solder | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals MIL-STD-202, J-STD-002, UL-94, ISO-7637-2, AEC-Q200 | ||
Height 0.8mm | ||
Length 1.6mm | ||
Maximum DC Resistance 1.6Ω | ||
Depth 0.8mm | ||
Series BLM18_SH | ||
Automotive Standard AEC-Q200 | ||
Material Ferrite | ||
Application Signal Line, DC Power Line, General Purpose | ||
The chip ferrite beads BLM series is designed to function nearly as a resistor at noise frequencies,which greatly reduces the possibility of resonance and leaves signal wave forms undistorted. BLM series is effective in circuits without stable ground lines because BLM series does not need a connection to ground.The nickel barrier structure of the external electrodes provides excellent solder heat resistance. BLM_B series can minimize attenuation of the signal waveform due to its sharp impedance characteristics.Various impedances are available to match signal Frequency.
Related links
- Murata Ferrite Bead 0.8 mm (Solder) (0603) (Chip Ferrite Bead), 2500 Ω impedance at 100 MHz
- Murata Ferrite Bead 0.8 mm (Surface) (0603) (Chip Ferrite Bead), 2500 Ω impedance at 100 MHz
- Murata Ferrite Bead 0.8 mm (Solder) (0603) (Chip Ferrite Bead), 470 Ω impedance at 100 MHz
- Murata Ferrite Bead 0.8 mm (Solder) (0603) (Chip Ferrite Bead), 1000 Ω impedance at 100 MHz
- Murata Ferrite Bead 0.8 mm (Solder) (0603) (Chip Ferrite Bead), 220 Ω impedance at 100 MHz
- Murata Ferrite Bead 0.8 mm (Solder) (0603) (Chip Ferrite Bead) 700 Ω impedance at 1 GHz
- Murata Ferrite Bead 0.8 mm (Solder) (0603) (Chip Bead), 220 Ω impedance at 100 MHz
- Murata Ferrite Bead 0.8 mm (Solder) (0603) (Chip Bead), 60 Ω impedance at 100 MHz
