Murata Ferrite Bead, 2 x 1.25 x 0.85mm (2012), 180Ω impedance at 100 MHz
- RS Stock No.:
- 181-1378
- Mfr. Part No.:
- BLM21SP181SH1D
- Brand:
- Murata
Stock information currently inaccessible
- RS Stock No.:
- 181-1378
- Mfr. Part No.:
- BLM21SP181SH1D
- Brand:
- Murata
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Package Type | 2012 | |
| Impedance at 100 MHz | 180Ω | |
| Current Rating | 4A | |
| Type | Ferrite Bead | |
| Dimensions | 2 x 1.25 x 0.85mm | |
| Length | 2mm | |
| Depth | 1.25mm | |
| Height | 0.85mm | |
| Maximum DC Resistance | 20mΩ | |
| Material | Ferrite | |
| Application | Powertrain; Safety | |
| Series | BLM | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Package Type 2012 | ||
Impedance at 100 MHz 180Ω | ||
Current Rating 4A | ||
Type Ferrite Bead | ||
Dimensions 2 x 1.25 x 0.85mm | ||
Length 2mm | ||
Depth 1.25mm | ||
Height 0.85mm | ||
Maximum DC Resistance 20mΩ | ||
Material Ferrite | ||
Application Powertrain; Safety | ||
Series BLM | ||
- COO (Country of Origin):
- JP
The chip ferrite beads BLM series is designed to function nearly as a resistor at noise frequencies,which greatly reduces the possibility of resonance and leaves signal wave forms undistorted. BLM series is effective in circuits without stable ground lines because BLM series does not need a connection to ground. The nickel barrier structure of the external electrodes provides excellent solder heat resistance.BLM21SP series can be used in high current circuits due to its low DC resistance.
