Murata Ferrite Bead 0.85 mm (2012) (Ferrite Bead), 110 Ω impedance at 100 MHz
- RS Stock No.:
- 181-1371
- Mfr. Part No.:
- BLM21SP111SZ1D
- Brand:
- Murata
Subtotal (1 reel of 4000 units)*
£340.00
(exc. VAT)
£408.00
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 21 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 4000 + | £0.085 | £340.00 |
*price indicative
- RS Stock No.:
- 181-1371
- Mfr. Part No.:
- BLM21SP111SZ1D
- Brand:
- Murata
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Package Type | 2012 | |
| Product Type | Ferrite Bead | |
| Impedance at 100 MHz | 110Ω | |
| Sub Type | Ferrite Bead | |
| Length | 2mm | |
| Depth | 1.25mm | |
| Height | 0.85mm | |
| Maximum DC Resistance | 13mΩ | |
| Series | BLM | |
| Application | Infotainment | |
| Material | Ferrite | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Package Type 2012 | ||
Product Type Ferrite Bead | ||
Impedance at 100 MHz 110Ω | ||
Sub Type Ferrite Bead | ||
Length 2mm | ||
Depth 1.25mm | ||
Height 0.85mm | ||
Maximum DC Resistance 13mΩ | ||
Series BLM | ||
Application Infotainment | ||
Material Ferrite | ||
- COO (Country of Origin):
- JP
The chip ferrite beads BLM series is designed to function nearly as a resistor at noise frequencies,which greatly reduces the possibility of resonance and leaves signal wave forms undistorted. BLM series is effective in circuits without stable ground lines because BLM series does not need a connection to ground. The nickel barrier structure of the external electrodes provides excellent solder heat resistance.BLM21SP series can be used in high current circuits due to its low DC resistance.
Related links
- Murata Ferrite Bead 0.85 mm (2012) (Ferrite Bead), 110 Ω impedance at 100 MHz
- Murata Ferrite Bead 0.85 mm (Surface) (2012) (Ferrite Bead), 110 Ω impedance at 100 MHz
- Murata Ferrite Bead 0.85 mm (Surface) (2012) (Ferrite Bead), 70 Ω impedance at 100 MHz
- Murata Ferrite Bead 0.85 mm (Surface) (2012) (Ferrite Bead), 180 Ω impedance at 100 MHz
- Murata Ferrite Bead 0.85 mm (Solder) (0805) (Chip Ferrite Bead), 330 Ω impedance at 100 MHz
- Murata Ferrite Bead 0.85 mm (Chip) (0805) (Chip Ferrite Bead), 30 Ω impedance at 100 MHz
- Murata Ferrite Bead 0.85 mm (Surface) (0805) (Chip Ferrite Bead) 470 Ω impedance at 100 MHz,
- Murata Ferrite Bead 0.85 mm (Surface) (0805) (Chip Ferrite Bead), 600 Ω impedance at 100 MHz
