Murata Ferrite Bead 0.5 mm (Surface) (0402) (Chip Ferrite Bead), 220 Ω impedance at 100 MHz

Subtotal (1 reel of 10000 units)*

£30.00

(exc. VAT)

£40.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 07 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
10000 +£0.003£30.00

*price indicative

RS Stock No.:
169-6381
Mfr. Part No.:
BLM15BB221SN1D
Brand:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Package Type

0402

Product Type

Ferrite Bead

Packaging

Tape & Reel

Impedance at 100 MHz

220Ω

Current Rating

200mA

Mount Type

Surface

Sub Type

Chip Ferrite Bead

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Standards/Approvals

RoHS, REACH

Depth

0.5mm

Height

0.5mm

Length

1mm

Maximum DC Resistance

800mΩ

Application

High Speed Signal Lines, EMI Suppression Filter

Automotive Standard

No

Series

BLM15

Material

Ferrite

COO (Country of Origin):
TH

SMC 0402 Ferrite Filters - BLM15B series


These filters are designed to act as resistors to electronic noise frequencies.

Limit the possibility of resonance.

Do not generate distortion.

Designed for high-speed data transmission lines.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy