Murata Ferrite Bead 0.8 mm (Surface) (0603) (Chip Ferrite Bead), 220 Ω impedance at 100 MHz

Subtotal (1 reel of 4000 units)*

£80.00

(exc. VAT)

£80.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 26 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
4000 +£0.02£80.00

*price indicative

RS Stock No.:
167-5787
Mfr. Part No.:
BLM18KG221SN1D
Brand:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Product Type

Ferrite Bead

Package Type

0603

Impedance at 100 MHz

220Ω

Packaging

Tape & Reel

Current Rating

2.2A

Sub Type

Chip Ferrite Bead

Mount Type

Surface

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Length

1.6mm

Maximum DC Resistance

500mΩ

Height

0.8mm

Standards/Approvals

RoHS, REACH

Depth

0.8mm

Material

Ferrite

Application

Digital Interface, EMI Suppression Filter

Automotive Standard

No

Series

BLM18KG

SMD 0603 Ferrite Filters- BLM18K Series


These filters are designed to function as resistors within interference frequency ranges

Removal of interference in the frequency range up to GHz

Application: removal of interference for mobile telephony

Related links