Murata Ferrite Bead 0.6 mm (Solder) (0603) (Chip Ferrite Bead), 100 Ω impedance at 100 MHz
- RS Stock No.:
- 167-4991
- Mfr. Part No.:
- BLM18KG101TN1D
- Brand:
- Murata
Subtotal (1 reel of 4000 units)*
£48.00
(exc. VAT)
£56.00
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 26 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 4000 + | £0.012 | £48.00 |
*price indicative
- RS Stock No.:
- 167-4991
- Mfr. Part No.:
- BLM18KG101TN1D
- Brand:
- Murata
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Package Type | 0603 | |
| Product Type | Ferrite Bead | |
| Impedance at 100 MHz | 100Ω | |
| Packaging | Taping and Bulk | |
| Current Rating | 3A | |
| Sub Type | Chip Ferrite Bead | |
| Mount Type | Solder | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Length | 1.6mm | |
| Depth | 0.8mm | |
| Standards/Approvals | RoHS | |
| Height | 0.6mm | |
| Maximum DC Resistance | 300mΩ | |
| Series | BLM18KG | |
| Material | Ferrite | |
| Application | Power Supplies, EMI Suppression Filter | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Package Type 0603 | ||
Product Type Ferrite Bead | ||
Impedance at 100 MHz 100Ω | ||
Packaging Taping and Bulk | ||
Current Rating 3A | ||
Sub Type Chip Ferrite Bead | ||
Mount Type Solder | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Length 1.6mm | ||
Depth 0.8mm | ||
Standards/Approvals RoHS | ||
Height 0.6mm | ||
Maximum DC Resistance 300mΩ | ||
Series BLM18KG | ||
Material Ferrite | ||
Application Power Supplies, EMI Suppression Filter | ||
Automotive Standard No | ||
- COO (Country of Origin):
- JP
SMD 0603 Ferrite Filters- BLM18K Series
These filters are designed to function as resistors within interference frequency ranges
Removal of interference in the frequency range up to GHz
Application: removal of interference for mobile telephony
Related links
- Murata
- Murata, 500 Ω impedance at 1 GHz
- Murata Ferrite Bead (Surface) (0603) (Ferrite Bead), 1000 Ω impedance at 100 MHz
- Murata Ferrite Bead 0.85 mm (Surface) (0805) (Chip Bead), 30 Ω impedance at 100 MHz
- Murata Ferrite Bead 0.3 mm (Surface) (01005) (Chip Ferrite Bead) 18 Ω impedance at 100 MHz,
- Murata, 1000 Ω impedance at 1 GHz
- Murata (0402), 145 Ω impedance at 1 GHz
- Murata (1206)
