Murata Ferrite Bead 0.8 mm (Solder) (0603) (Chip Ferrite Bead), 1000 Ω impedance at 100 MHz
- RS Stock No.:
- 167-4989
- Mfr. Part No.:
- BLM18AG102SH1D
- Brand:
- Murata
Bulk discount available
Subtotal (1 reel of 4000 units)*
£80.00
(exc. VAT)
£80.00
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 72,000 unit(s) shipping from 25 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 4000 - 4000 | £0.02 | £80.00 |
| 8000 + | £0.019 | £76.00 |
*price indicative
- RS Stock No.:
- 167-4989
- Mfr. Part No.:
- BLM18AG102SH1D
- Brand:
- Murata
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Package Type | 0603 | |
| Product Type | Ferrite Bead | |
| Packaging | Taping | |
| Impedance at 100 MHz | 1000Ω | |
| Current Rating | 450mA | |
| Sub Type | Chip Ferrite Bead | |
| Mount Type | Solder | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Depth | 0.8mm | |
| Height | 0.8mm | |
| Length | 1.6mm | |
| Maximum DC Resistance | 500mΩ | |
| Standards/Approvals | AEC-Q200 | |
| Material | Ferrite | |
| Application | General Purpose, EMI Suppression Filter | |
| Series | BLM18AG | |
| Automotive Standard | AEC-Q200 | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Package Type 0603 | ||
Product Type Ferrite Bead | ||
Packaging Taping | ||
Impedance at 100 MHz 1000Ω | ||
Current Rating 450mA | ||
Sub Type Chip Ferrite Bead | ||
Mount Type Solder | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Depth 0.8mm | ||
Height 0.8mm | ||
Length 1.6mm | ||
Maximum DC Resistance 500mΩ | ||
Standards/Approvals AEC-Q200 | ||
Material Ferrite | ||
Application General Purpose, EMI Suppression Filter | ||
Series BLM18AG | ||
Automotive Standard AEC-Q200 | ||
- COO (Country of Origin):
- JP

SMD 0603 Ferrite Filters- BLM18A Series
BLM series ferrite beads from Murata are Ideal for use in circuits with unstable ground lines as they do not require a ground connection. Excellent solder heat resistance is provided by the nickel barrier construction of the external electrodes. These ferrite beads are designed to function nearly as resistors at noise frequencies, leaving signal wave forms undistorted and reducing the possibility of resonance.
This series of ferrite beads are suitable for general use applications.
Related links
- Murata Ferrite Bead 0.8 mm (Solder) (0603) (Chip Ferrite Bead), 1000 Ω impedance at 100 MHz
- Murata Ferrite Bead 0.8 mm (Solder) (0603) (Chip Ferrite Bead), 470 Ω impedance at 100 MHz
- Murata Ferrite Bead 0.8 mm (Solder) (0603) (Chip Ferrite Bead), 2500 Ω impedance at 100 MHz
- Murata Ferrite Bead 0.8 mm (Solder) (0603) (Chip Ferrite Bead) 700 Ω impedance at 1 GHz
- Murata Ferrite Bead 0.8 mm (Solder) (0603) (Chip Bead), 220 Ω impedance at 100 MHz
- Murata Ferrite Bead 0.8 mm (Solder) (0603) (Chip Bead), 33 Ω impedance at 100 MHz
- Murata Ferrite Bead 0.8 mm (Solder) (0603) (Chip Bead), 60 Ω impedance at 100 MHz
- Murata Ferrite Bead 0.8 mm (Solder) (0603) (Chip Bead), 330 Ω impedance at 100 MHz
