Murata Ferrite Bead (Chip Ferrite Bead), 1 x 0.5 x 0.5mm (0402 (1005M)), 120Ω impedance at 100 MHz

Stock information currently inaccessible
RS Stock No.:
167-4932
Mfr. Part No.:
BLM15BD121SN1D
Brand:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Package Type

0402 (1005M)

Impedance at 100 MHz

120Ω

Current Rating

300mA

Type

Chip Ferrite Bead

Dimensions

1 x 0.5 x 0.5mm

Length

1mm

Depth

0.5mm

Maximum DC Resistance

300mΩ

Height

0.5mm

Series

BLM15BD

Material

Ferrite

Application

EMI Suppression Filter, High Speed Signal Lines

COO (Country of Origin):
JP

SMC 0402 Ferrite Filters - BLM15B series


These filters are designed to act as resistors to electronic noise frequencies.

Limit the possibility of resonance.

Do not generate distortion.

Designed for high-speed data transmission lines.

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy