Murata Ferrite Bead (Chip Ferrite Bead), 1 x 0.5 x 0.5mm (0402 (1005M)), 75Ω impedance at 100 MHz, 1000Ω impedance at 1
- RS Stock No.:
- 167-4911
- Mfr. Part No.:
- BLM15GA750SN1D
- Brand:
- Murata
Subtotal (1 reel of 10000 units)*
£1,130.00
(exc. VAT)
£1,360.00
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Reel* |
|---|---|---|
| 10000 + | £0.113 | £1,130.00 |
*price indicative
- RS Stock No.:
- 167-4911
- Mfr. Part No.:
- BLM15GA750SN1D
- Brand:
- Murata
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Package Type | 0402 (1005M) | |
| Impedance at 100 MHz | 75Ω | |
| Impedance at 1 GHz | 1000Ω | |
| Current Rating | 200mA | |
| Type | Chip Ferrite Bead | |
| Dimensions | 1 x 0.5 x 0.5mm | |
| Length | 1mm | |
| Depth | 0.5mm | |
| Maximum DC Resistance | 1.3Ω | |
| Height | 0.5mm | |
| Series | BLM15G | |
| Application | EMI Suppression Filter, High-GHz Band High-speed signal lines | |
| Material | Ferrite | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Package Type 0402 (1005M) | ||
Impedance at 100 MHz 75Ω | ||
Impedance at 1 GHz 1000Ω | ||
Current Rating 200mA | ||
Type Chip Ferrite Bead | ||
Dimensions 1 x 0.5 x 0.5mm | ||
Length 1mm | ||
Depth 0.5mm | ||
Maximum DC Resistance 1.3Ω | ||
Height 0.5mm | ||
Series BLM15G | ||
Application EMI Suppression Filter, High-GHz Band High-speed signal lines | ||
Material Ferrite | ||
