Murata Ferrite Bead (Chip Ferrite Bead), 3.2 x 1.6 x 0.8mm (1206 (3216M)), 120Ω impedance at 100 MHz

Stock information currently inaccessible
RS Stock No.:
167-4892
Mfr. Part No.:
BLA31BD121SN4D
Brand:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Package Type

1206 (3216M)

Impedance at 100 MHz

120Ω

Current Rating

150mA

Type

Chip Ferrite Bead

Dimensions

3.2 x 1.6 x 0.8mm

Length

3.2mm

Depth

1.6mm

Height

0.8mm

Maximum DC Resistance

300mΩ

Application

EMI Suppression

Series

BLA31BD

Material

Ferrite

COO (Country of Origin):
JP