Murata Ferrite Bead 0.5 mm (Solder) (0402) (Chip Ferrite Bead), 30 Ω impedance at 100 MHz

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
167-4833
Mfr. Part No.:
BLM15PD300SN1D
Brand:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Product Type

Ferrite Bead

Package Type

0402

Packaging

Taping and Bulk

Impedance at 100 MHz

30Ω

Current Rating

2.2A

Mount Type

Solder

Sub Type

Chip Ferrite Bead

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Length

1mm

Height

0.5mm

Depth

0.5mm

Standards/Approvals

RoHS

Maximum DC Resistance

35mΩ

Application

EMI Suppression Filter, Power Supplies

Series

BLM15PD

Material

Ferrite

Automotive Standard

No

COO (Country of Origin):
JP

SMD 0402 Ferrite Filters- BLM15EG/HB/HD/HG/PD/PG/PX Series


BLM ferrite beads from Murata are Ideal for use in circuits with unstable ground lines as they do not require a ground connection. These ferrite beads are designed to function nearly as resistors at noise frequencies, leaving signal wave forms undistorted and reducing the possibility of resonance. Excellent solder heat resistance is provided by the nickel barrier construction of the external electrodes.

BLM_P ferrite beads can match power lines to a maximum of 6A dc. With low DC resistance, BLM_P variants are Ideal for high current circuits. BLM15EG models also provide low DC resistance.

This series of ferrite beads are suitable for general use applications.

Related links