Murata Ferrite Bead 0.5 mm (Solder) (0402) (Chip Ferrite Bead), 600 Ω impedance at 100 MHz

Subtotal (1 reel of 10000 units)*

£120.00

(exc. VAT)

£140.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 10,000 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
10000 +£0.012£120.00

*price indicative

RS Stock No.:
167-4832
Mfr. Part No.:
BLM15AX601SN1D
Brand:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Package Type

0402

Product Type

Ferrite Bead

Packaging

Taping and Bulk

Impedance at 100 MHz

600Ω

Current Rating

500mA

Mount Type

Solder

Sub Type

Chip Ferrite Bead

Pin Count

2

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Height

0.5mm

Depth

0.5mm

Maximum DC Resistance

340mΩ

Standards/Approvals

RoHS

Length

1mm

Application

General Purpose, EMI Suppression Filter

Automotive Standard

No

Material

Ferrite

Series

BLM15AX

COO (Country of Origin):
JP

SMD 0402 Ferrite Filters- BLM15A Series


BLM ferrite beads from Murata are Ideal for use in circuits with unstable ground lines as they do not require a ground connection. These ferrite beads are designed to function nearly as resistors at noise frequencies, leaving signal wave forms undistorted and reducing the possibility of resonance. Excellent solder heat resistance is provided by the nickel barrier construction of the external electrodes.

BLM_A ferrite beads are effective in noise suppression ranging from 30 MHz to several hundred MHz, and generate impedance from relatively low frequencies.

BLM15AX ferrite beads realise larger rated current and lower DC resistance than BLM15AG counterparts by utilising newly developed ferrite material. This range offers stable noise suppression performance, and has minimised performance change by stresses such as heat shock.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy