Murata Ferrite Bead 0.8 mm (Surface) (0603) (Chip Ferrite Bead), 1000 Ω impedance at 100 MHz, 1000 Ω impedance at 1 GHz

Subtotal (1 reel of 4000 units)*

£84.00

(exc. VAT)

£100.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 01 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
4000 +£0.021£84.00

*price indicative

RS Stock No.:
167-4203
Mfr. Part No.:
BLM18HE102SN1D
Brand:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Product Type

Ferrite Bead

Package Type

0603

Packaging

Tape & Reel

Impedance at 100 MHz

1000Ω

Impedance at 1 GHz

1000Ω

Current Rating

600mA

Sub Type

Chip Ferrite Bead

Mount Type

Surface

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Maximum DC Resistance

350mΩ

Standards/Approvals

RoHS, REACH

Length

1.6mm

Height

0.8mm

Depth

0.8mm

Application

EMI Suppression Filter, High-Speed Signal Line

Automotive Standard

No

Series

BLM18HE

Material

Ferrite

COO (Country of Origin):
JP

SMD 0603 Ferrite Filters- BLM18EG/GG/HB/HD/HE/HG/HK Series


BLM series ferrite beads from Murata do not require a ground connection and are Ideal for use in circuits with unstable ground lines. Excellent solder heat resistance is provided by the nickel barrier construction of the external electrodes. These ferrite beads are designed to function nearly as resistors at noise frequencies, leaving signal wave forms undistorted and reducing the possibility of resonance.

This series of ferrite beads are designed for general use applications.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy