Murata Ferrite Bead 0.5 mm (Surface) (0603) (Chip Ferrite Bead), 100 Ω impedance at 100 MHz, 140 Ω impedance at 1 GHz
- RS Stock No.:
- 167-4200
- Mfr. Part No.:
- BLM18EG101TN1D
- Brand:
- Murata
Subtotal (1 reel of 4000 units)*
£192.00
(exc. VAT)
£232.00
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 4,000 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 4000 + | £0.048 | £192.00 |
*price indicative
- RS Stock No.:
- 167-4200
- Mfr. Part No.:
- BLM18EG101TN1D
- Brand:
- Murata
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Product Type | Ferrite Bead | |
| Package Type | 0603 | |
| Packaging | Tape & Reel | |
| Impedance at 100 MHz | 100Ω | |
| Impedance at 1 GHz | 140Ω | |
| Current Rating | 2A | |
| Sub Type | Chip Ferrite Bead | |
| Mount Type | Surface | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Maximum DC Resistance | 45mΩ | |
| Depth | 0.8mm | |
| Length | 1.6mm | |
| Standards/Approvals | REACH, RoHS | |
| Height | 0.5mm | |
| Application | EMI Suppression Filter, General Purpose | |
| Automotive Standard | No | |
| Series | BLM18EG | |
| Material | Ferrite | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Product Type Ferrite Bead | ||
Package Type 0603 | ||
Packaging Tape & Reel | ||
Impedance at 100 MHz 100Ω | ||
Impedance at 1 GHz 140Ω | ||
Current Rating 2A | ||
Sub Type Chip Ferrite Bead | ||
Mount Type Surface | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Maximum DC Resistance 45mΩ | ||
Depth 0.8mm | ||
Length 1.6mm | ||
Standards/Approvals REACH, RoHS | ||
Height 0.5mm | ||
Application EMI Suppression Filter, General Purpose | ||
Automotive Standard No | ||
Series BLM18EG | ||
Material Ferrite | ||
- COO (Country of Origin):
- JP

SMD 0603 Ferrite Filters- BLM18EG/GG/HB/HD/HE/HG/HK Series
BLM series ferrite beads from Murata do not require a ground connection and are Ideal for use in circuits with unstable ground lines. Excellent solder heat resistance is provided by the nickel barrier construction of the external electrodes. These ferrite beads are designed to function nearly as resistors at noise frequencies, leaving signal wave forms undistorted and reducing the possibility of resonance.
This series of ferrite beads are designed for general use applications.
Related links
- Murata Ferrite Bead 0.5 mm (Surface) (0603) (Chip Ferrite Bead) 140 Ω impedance at 1 GHz
- Murata Ferrite Bead 0.5 mm (Surface) (0603) (Chip Ferrite Bead) 450 Ω impedance at 1 GHz
- Murata Ferrite Bead 0.5 mm (Surface) (0603) (Chip Ferrite Bead) 520 Ω impedance at 1 GHz
- Murata Ferrite Bead 0.5 mm (Surface) (0603) (Chip Ferrite Bead) 70 Ω impedance at 100 MHz,
- Murata Ferrite Bead 0.5 mm (Surface) (0603) (Chip Ferrite Bead) 220 Ω impedance at 100 MHz,
- Murata Ferrite Bead 0.5 mm (Surface) (0603) (Chip Ferrite Bead) 26 Ω impedance at 100 MHz,
- Murata Ferrite Bead 0.5 mm (Surface) (0603) (Chip Ferrite Bead) 120 Ω impedance at 100 MHz,
- Murata Ferrite Bead 0.5 mm (Surface) (0603) (Chip Ferrite Bead) 330 Ω impedance at 100 MHz,
