Murata Ferrite Bead (Chip Ferrite Bead), 1.6 x 0.8 x 0.8mm (0603 (1608M)), 75Ω impedance at 100 MHz

Stock information currently inaccessible
RS Stock No.:
167-4198
Mfr. Part No.:
BLM18BA750SN1D
Brand:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Package Type

0603 (1608M)

Impedance at 100 MHz

75Ω

Current Rating

300mA

Type

Chip Ferrite Bead

Dimensions

1.6 x 0.8 x 0.8mm

Length

1.6mm

Depth

0.8mm

Maximum DC Resistance

700mΩ

Height

0.8mm

Material

Ferrite

Series

BLM18BA

Application

EMI Suppression Filter, High Speed Signal Lines

COO (Country of Origin):
JP

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy