Murata Ferrite Bead 0.5 mm (Surface) (0402) (Chip Ferrite Bead), 1000 Ω impedance at 100 MHz

Subtotal (1 reel of 10000 units)*

£30.00

(exc. VAT)

£40.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 10,000 unit(s) shipping from 09 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
10000 +£0.003£30.00

*price indicative

RS Stock No.:
167-3809
Mfr. Part No.:
BLM15BD102SN1D
Brand:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Package Type

0402

Product Type

Ferrite Bead

Impedance at 100 MHz

1000Ω

Packaging

Tape & Reel

Current Rating

200mA

Sub Type

Chip Ferrite Bead

Mount Type

Surface

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Maximum DC Resistance

900mΩ

Length

1mm

Height

0.5mm

Standards/Approvals

REACH, RoHS

Depth

0.5mm

Automotive Standard

No

Application

EMI Suppression Filter, High Speed Signal Lines

Series

BLM15BD

Material

Ferrite

SMC 0402 Ferrite Filters - BLM15B series


These filters are designed to act as resistors to electronic noise frequencies.

Limit the possibility of resonance.

Do not generate distortion.

Designed for high-speed data transmission lines.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy