Murata Ferrite Bead 0.8 mm (Surface) (0603) (Chip Ferrite Bead), 470 Ω impedance at 100 MHz, 1000 Ω impedance at 1 GHz

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
166-9852
Mfr. Part No.:
BLM18HD471SN1D
Brand:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Product Type

Ferrite Bead

Package Type

0603

Packaging

Tape & Reel

Impedance at 100 MHz

470Ω

Impedance at 1 GHz

1000Ω

Current Rating

100mA

Sub Type

Chip Ferrite Bead

Mount Type

Surface

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Depth

0.8mm

Height

0.8mm

Standards/Approvals

RoHS, REACH

Length

1.6mm

Maximum DC Resistance

1.2Ω

Series

BLM18H

Material

Ferrite

Application

EMI Suppression Filter, High-Speed Signal Line

Automotive Standard

No

COO (Country of Origin):
JP

SMD 0603 Ferrite Filters- BLM18EG/GG/HB/HD/HE/HG/HK Series


BLM series ferrite beads from Murata do not require a ground connection and are Ideal for use in circuits with unstable ground lines. Excellent solder heat resistance is provided by the nickel barrier construction of the external electrodes. These ferrite beads are designed to function nearly as resistors at noise frequencies, leaving signal wave forms undistorted and reducing the possibility of resonance.

This series of ferrite beads are designed for general use applications.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy